NTHD4508NT1G by onsemi

Overview of NTHD4508NT1G by onsemi

The NTHD4508NT1G is a Dual N-Channel ChipFET™ Power MOSFET designed for switching applications. It operates at a drain source voltage of 20V and can carry a continuous current of 4.1A. The device’s on-resistance is remarkably low at approximately 0.06 ohms, measured at a gate-source voltage of 4.5V, which indicates efficient power handling with minimal loss. This MOSFET is packaged in an 8-pin ChipFET format, noted for its compact footprint and suitability for high-density mounting, a critical feature in modern electronic design.

onsemi, the manufacturer, emphasizes this component’s robustness with features such as an operating temperature range from -55°C to 150°C, confirming reliability under varied environmental conditions. Furthermore, the NTHD4508NT1G is compliant with stringent industry standards, including RoHS and REACH, making it suitable for use in global markets mindful of environmental impacts. The factory lead time for this component is currently set at 4 weeks, as of the latest update.

Industry Applications for NTHD4508NT1G

The NTHD4508NT1G is potentially suited for a range of applications across various industries. Its features including low on-resistance, high current capability, and wide operating temperature make it a suitable option for many electronic designs. However, the suitability must be evaluated against specific project requirements by professional engineers. Here are some indicative uses:

  • Consumer Electronics: Devices such as laptops and smartphones could potentially incorporate this MOSFET for power management functions. Its low on-resistance and high efficiency could aid in achieving longer battery life and lower heat generation.
  • Industrial Automation: This component might be used in the control circuits of automated equipment. The ability to handle significant current at a relatively higher operating temperature range could make it a preferred choice.
  • Automotive: If compatible with automotive standards (quality checks and verifications needed), the NTHD4508NT1G could be used in electronic control units (ECUs) or power management systems, contributing to the overall efficiency and reliability of automotive electronics.
  • Computing and Data Storage: Server farms and data centers could potentially use these MOSFETs in their power supply units (PSUs) due to their efficiency and high switching capabilities, crucial for handling large volumes of data with minimal power waste.

Note: These industry applications are conceptual and should be thoroughly verified for compliance and performance by professional design teams according to the specific requirements of each application.

About onsemi

onsemi is an established leader in semiconductor solutions, particularly noted for its innovation and expertise in high-performance Power Field-Effect Transistors and other transistor technologies. The company provides a wide array of components like the NTHD4508NT1G, catering to diverse market needs from power management to signal conditioning. onsemi’s commitment to sustainability and quality is further emphasized through its adherence to international environmental and regulatory standards, making its products ideal for forward-thinking and eco-conscious projects.

Where to Find NTHD4508NT1G by onsemi

The NTHD4508NT1G can be sought on our platform findchips.com. On the site, you can check for availability and compare pricing across different distributors. Historically, the part has been available from distributors such as Component Electronics, Inc., TME, Rochester Electronics, Quest Components, Bristol Electronics, Arrow Electronics, and Newark. However, to obtain the latest information on stock levels and pricing, we recommend checking directly on Findchips. You may also explore alternative Power Field-Effect Transistors that might suit different applications or preferences.

Compare pricing for NTHD4508NT1G and other Power Field-Effect Transistors at findchips.com