FOD817B3SD by onsemi

Overview of FOD817B3SD by onsemi

The FOD817B3SD is a 4-pin DIP phototransistor Optocoupler, specifically designed in a surface mount dip package (SMDIP-4). As a transistor output Optocoupler, it offers essential features like high current transfer ratio (CTR) of at least 130%, and an isolation voltage of 5KV, making it efficient for applications needing solid isolation performance. It has a maximum collector emitter voltage of 70V and handles a forward current of up to 50mA.

The device has been engineered to meet stringent safety and performance standards, including approvals from UL and VDE. With operational parameters suitable for diverse industrial scenarios, the FOD817B3SD is also designed for long-term reliability, evidenced by its operation over a wide temperature range of -55°C to +110°C. Manufacturing details also indicate its environmental compliance with RoHS and REACH, indicating a product focused on sustainability and safety in electronics manufacturing.

Industry Applications for FOD817B3SD

The FOD817B3SD’s specifications make it suitable for a variety of industrial applications. However, it is important to note that its use in specific applications should be analyzed and verified by engineering and design teams to ensure it meets all industry standards and requirement specifics. Here are potential industries where this Optocoupler might be useful:

  • Industrial Automation: The high isolation voltage and robust temperature range might potentially make it suited for use in control systems within automated production lines, where electrical isolation is critical for safety and system integrity.
  • Telecommunications: Its ability to provide signal isolation could potentially be useful in communication equipment, protecting sensitive telecommunication circuits from high voltage transients.
  • Consumer Electronics: This Optocoupler could potentially be integrated into consumer electronics where interface between low voltage controlling circuits and higher voltage operating circuits is necessary, enhancing the safety and functionality of devices.
  • Computing and Data Storage: With its rapid response time and effective isolation capabilities, this component could potentially help in data communication systems, ensuring effective isolation between different communication stages while maintaining signal integrity.
  • Electronic Manufacturing: During the testing and handling of electronic components, the FOD817B3SD might potentially serve in testing equipment to prevent high voltage feedback into measurement devices.

Note that these potential applications are illustrative and require thorough validation for specific use cases.

About onsemi

onsemi is a pivotal player in the development and manufacturing of semiconductor components, specifically in the realm of Optoelectronics. Their product portfolio under the Optocoupler category showcases a wide array of components, including those tailored for applications requiring robust performance under stringent conditions. The FOD817B3SD exemplifies onsemi’s commitment to delivering high-quality components that meet diverse industrial needs with its compliance to international standards and adoption of cutting-edge semiconductor technology. Notably, onsemi’s Optocouplers, including the likes of FOD817B3SD, are designed keeping in mind the dynamics of modern electronic environments, thus providing reliable solutions across various sectors.

Where to Find FOD817B3SD by onsemi

To purchase the FOD817B3SD, consider using Findchips.com to check real-time availability and pricing from multiple distributors. Although historically available from distributors like New Advantage Corporation, Master Electronics, LCSC, and DigiKey, it is best to consult findchips.com to determine current stock levels and the best purchasing options. Additionally, for those seeking alternatives to the FOD817B3SD, you might explore other Optocoupler components offered by onsemi or other manufacturers through the same site.

Compare pricing for FOD817B3SD and other Optocoupler / Optoelectronics at findchips.com