Overview of ADUM1400CRWZ-RL by Analog Devices Inc.
The ADUM1400CRWZ-RL is a Quad-Channel Digital Isolator, characterized by its 4/0 channel directionality. Designed by Analog Devices Inc., this component operates under a wide temperature range of -40 to 105°C, making it adaptable for various industrial environments. Packaged in a SOIC-16 format with specifications including a pin count of 16 and dimensions of 10.3mm in length and 7.5mm in width, this isolator emphasizes utility and compliance with rigorous standards.
The ADUM1400CRWZ-RL, part of the Other Interface ICs subcategory, incorporates CMOS technology and adheres to interface standards such as EIA-232, EIA-422, and EIA-485, expanding its versatility in communication applications. Key attributes include a maximum supply voltage of 5.5V, a minimum of 2.7V, and a nominal voltage of 3V. This component also highlights its compliance with RoHS, a peak reflow temperature of 260°C, and a moisture sensitivity level of 1, underscoring its robustness for various application environments.
Industry Applications for ADUM1400CRWZ-RL
The ADUM1400CRWZ-RL is a highly adaptable component that potentially suits a variety of industry applications. The following sectors could benefit from its features:
- Industrial Automation: This sector possibly utilizes the ADUM1400CRWZ-RL for sensor data collection and machinery control interfacing. Its ability to operate in extensive temperature ranges and robust interface standards might be crucial for communication between devices in complex industrial systems.
- Telecommunications: Given its compliance with several EIA standards, the ADUM1400CRWZ-RL could potentially be used in the development of communication equipment such as modems and switches that require reliable data transfer across various protocol interfaces.
- Consumer Electronics: The component could be used in devices that require compact, reliable data isolation – such as home networking gear and multi-media systems. Its small package size and high-temperature tolerance potentially make it suitable for densely packed consumer devices.
- Computing and Data Storage: The digital isolator could be used in networking hardware like routers and storage devices where data integrity and isolation are crucial. Its high-speed interfaces and compatibility with various communication standards possibly benefit these applications significantly.
Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is noted for its role in designing and manufacturing semiconductor products and solutions including those in the category of Other Interface ICs. Their products like ADUM1400CRWZ-RL, are widely utilized in a variety of applications due to their reliability and performance. The company focuses on solutions that bridge the physical and digital worlds in numerous sectors, enhancing overall system performance. Their comprehensive product range includes diverse interactions such as interface circuits and various driver solutions that cater to a large spectrum of industrial demands.
Where to Find ADUM1400CRWZ-RL by Analog Devices Inc
For those interested in procuring the ADUM1400CRWZ-RL, detailed inventory levels and current pricing can be assessed on findchips.com. Distributors such as Mouser Electronics, DigiKey, Farnell, and Win Source Electronics have historically stocked this part. However, for the most accurate real-time availability and potential alternatives within the Other Interface ICs category, visiting and conducting searches directly on findchips.com is recommended.