ASPIAIG-F6030-1R2M-T by Abracon Corporation

Overview of ASPIAIG-F6030-1R2M-T by Abracon Corporation

The ASPIAIG-F6030-1R2M-T by Abracon Corporation is a shielded power inductor with a nominal inductance of 1.2 µH and a maximum rated current of 16 A. It features a low DC resistance of only 7.4 mΩ, optimizing it for high-efficiency applications. Designed in a compact, surface-mount package (2625 case size), it measures 6.6 mm x 6.4 mm with a height of 2.8 mm, making it ideal for space-constrained designs. The inductor operates within a temperature range of -40 °C to 125 °C and has an impressive self-resonance frequency of 47 MHz.

This component is compliant with AEC-Q200 standards, indicating its suitability for automotive applications, and it meets all requirements for RoHS and REACH, ensuring environmental safety. Additionally, the ASPIAIG-F6030-1R2M-T’s specifications include a 20% tolerance and Dual-ended terminal placement, which facilitates easier mounting and connectivity to various PCB designs. These technical specifications and high reliability underpin its suitability for demanding power applications across various industries.

Industry Applications for ASPIAIG-F6030-1R2M-T

The characteristics of the ASPIAIG-F6030-1R2M-T make it a versatile component potentially suitable for various industry applications. Here are some example industries and potential use cases:

  • Automotive: Given its compliance with AEC-Q200 standards, this inductor could potentially be used in electronic modules for automotive applications like power distribution systems, LED drivers, or ECUs (Electronic Control Units). Shielding minimizes the magnetic interference that can affect other sensitive automotive components.
  • Computing and Data Storage: Devices such as SSDs (Solid State Drives) and high-performance servers might use such an inductor for DC-DC power conversion circuits, which require stable operation and efficient power management under varying loads and temperatures.
  • Renewable Energy: In solar inverters or wind turbine power controllers, efficient power management and conversion are crucial, and the robust thermal and electrical characteristics of this inductor could potentially make it a suitable choice for these applications.
  • Electronic Manufacturing: For SMT (Surface Mount Technology) assembly lines dealing with high-speed circuit boards, this inductors’ characteristics could potentially assist in noise suppression and power regulation.

Note that these potential industry applications are highly conceptual and need detailed analysis and verification by engineering teams to ensure compliance with specific requirements and standards.

About Abracon Corporation

Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and Fixed Inductors. Known for their innovative approach, the company offers a wide array of inductors including the ASPIAIG-F6030-1R2M-T, tailored for various market necessities. Their inductors are often characterized by their high reliability, efficiency, and compliance with stringent international standards, making them suitable for a wide range of industrial applications. By focusing on advanced technologies and stringent quality control, Abracon ensures that their components meet the evolving demands of the electronics industry.

Where to Find ASPIAIG-F6030-1R2M-T by Abracon Corporation

You can research and potentially purchase the ASPIAIG-F6030-1R2M-T on findchips.com. To evaluate different options, the site also allows you to browse other Fixed Inductors that might meet your specific requirements. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, TME, Verical, and Mouser Electronics. However, to get the most current stock levels and pricing, visit findchips.com.

Compare pricing for ASPIAIG-F6030-1R2M-T and other Fixed Inductors / Inductors at findchips.com