Overview of 50PZJ180M10X11 by Rubycon Corporation
The 50PZJ180M10X11 is an aluminum electrolytic capacitor, specifically utilizing solid polymer as a dielectric. Manufactured by Rubycon Corporation, this component features a polarized design, ideal for direct current (DC) applications requiring a specified orientation of voltage. The capacitor holds a capacitance value of 180 microfarads (µF) with a tolerance of ±20%, and operates over a voltage range of 50V. Its radial leaded package allows it to be mounted through holes on circuit boards, making it versatile for various electronic assemblies.
This capacitor boasts an extended operating temperature range from -55°C to 125°C and a low equivalent series resistance (ESR) of 18 mΩ, measured at 100kHz. The low ESR value is beneficial for applications requiring high efficiency and better thermal management. Additionally, the part adheres to the AEC-Q200 standard, indicating its suitability for demanding automotive environments. The physical dimensions include a diameter of 10mm and a length of 11mm, and it includes two wire terminals with a pitch of 5mm. Packaged usually in bulk, this component meets RoHS compliance standards, ensuring it adheres to environmental safety regulations.
Industry Applications for 50PZJ180M10X11
The 50PZJ180M10X11 could potentially be employed in various industry applications, especially given its robust features and compliance with AEC-Q200 standards. Here, we explore its suitability within a selected industry:
- Consumer Electronics: Devices such as powering LED lighting systems, smart home appliances, and high-performance audio systems might benefit from this capacitor. Its low ESR could enhance power efficiency and reduce heat generation in compact, high-use electronics.
- Audio and Video Systems: The capacitor might also be fitting for use in professional audio equipment, where stability and performance are critical. Its ability to handle higher ripple currents and maintain solid performance at a wide range of temperatures could make it ideal for outdoor or high-demand environments.
Note that these potential industry applications are illustrative and should be analyzed and verified by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Rubycon Corporation
Rubycon Corporation is a distinguished manufacturer in the electronics industry, particularly known for its high-quality Fixed Capacitors. The company has developed a strong reputation over the years for producing reliable and durable capacitors including products like the 50PZJ180M10X11. Rubycon’s capacitors are utilized across a wide range of applications, including industrial electronics and automotive systems, reflecting their commitment to versatility and performance under demanding conditions. Their products often feature innovations in energy efficiency and longevity, aligning with the shifting demands of modern technology industries.
Where to Find 50PZJ180M10X11 by Rubycon Corporation
To locate and purchase the 50PZJ180M10X11, accessing a reliable electronic component distributor through findchips.com is recommended. By searching our part database, not only can you find current stock levels and pricing details from various distributors, but you can also compare alternatives within the Fixed Capacitors category. Historically, distributors such as Mouser Electronics and DigiKey have stocked this component; however, current availability may vary.