Overview of SLW-106-01-G-S by Samtec Inc.
The SLW-106-01-G-S is a board-to-board connector which includes 6 contacts, arranged in a single row, with a robust female socket. The connectors are straight, with a pitch of 0.1 inch, and use solder terminals for secure attachment to PCBs. Noteworthy is its black insulator, crafted from glass-filled polyester, adding to its durability and performance stability. Compliant with RoHS standards, it embodies environmental consideration in its design and manufacture.
This connector boasts a contact finish of gold over nickel, which not only enhances its conductivity but also ensures a reliable connection through multiple mating cycles. Key attributes include a body length of 0.6 inch and a terminal pitch of 2.54 mm, coupled with a rated current of 5.2 A for signal transmission. It supports a broad spectrum of operating temperatures, from -55 °C to 125 °C, making it versatile across various operational environments.
Industry Applications for SLW-106-01-G-S
Given the technical specifications and robustness of SLW-106-01-G-S, this part could be applicable in several demanding sectors. It is important to note, however, that these applications are conceptual and should be thoroughly vetted by engineering teams for compliance with industry-specific standards.
- Energy and Power Systems: The high operating temperature range and the robust connectivity options, courtesy of its gold-over-nickel contact finish, could potentially make this component suitable for use in power supply units and grid infrastructure, where stable and durable connections are crucial.
- Transportation and Logistics: Devices within the transportation sector, such as control units in railway systems or infrastructure monitoring hardware, might benefit from the reliable, corrosion-resistant connections provided by the SLW-106-01-G-S, especially considering its environmental compliance and locking mounting feature.
- Renewable Energy: In applications such as solar inverters or wind turbine controls, the capability to handle significant current (5.2 A) and the endurance in extreme temperatures potentially make it a fit for ensuring consistent performance in outdoor, environmentally-exposed installations.
All suggested uses above are conceptual and require validation for specific projects and compliance with dedicated industry norms and standards.
About Samtec Inc.
Samtec Inc. is recognized as a leading designer and manufacturer of Headers and Edge Type Connectors. Specializing in innovative interconnect solutions, Samtec places a strong emphasis on engineering and operational excellence. Their range of products, including SLW-106-01-G-S and other similar connectors, often feature high-quality materials and are designed to meet stringent industry standards, confirming their commitment to reliability and performance. Samtec products are widely valued for their quality, precision, and durability, applicable in various high-performance contexts.
Where to Find SLW-106-01-G-S by Samtec Inc
To purchase the SLW-106-01-G-S, your primary resource is the comprehensive listing available on findchips.com. There you can compare real-time pricing and stock levels at various distributors. While this part has been available through distributors like Samtec, Mouser Electronics, DigiKey, and Newark, among others, confirming current availability and the best pricing requires consulting the latest information on our site.
For alternatives, you may also explore other Headers and Edge Type Connectors provided by Samtec Inc or various other manufacturers, ensuring you find the exact specification needed for your requirements.