Overview of 2920L330/24MR by Littelfuse Inc.
The 2920L330/24MR by Littelfuse Inc. is a PolySwitch resettable fuse designed for surface mount applications and packaged in a 2920 (7351 metric) format. It sports a voltage rating of 24Vdc and a holding current of 3.3A, with a trip current of 5.5A. Its ability to trip within 5 seconds under fault conditions and handle a maximum current of 40A makes it robust for various protective applications. The Non-linear Resistors technology of this component enhances its utility in circuits where overcurrent protection is critical.
Focused on maintaining safety and efficacy in electronic circuits, the 2920L330/24MR is designed around the advanced positive temperature coefficient (PTC) principle, which allows it to reset after a fault condition subsides, unlike traditional fuses that must be replaced. The component is suitable for a wide range of operating temperatures from -40°C to +85°C, confirming its versatility in different environmental conditions. It is RoHS compliant, indicating adherence to environmental standards regarding hazardous substances.
Industry Applications for 2920L330/24MR
Given its specifications and features, the 2920L330/24MR could be ideally positioned for various applications across multiple industries where circuit protection from overcurrent is critical. It is important to note that the following potential applications are conceptual and should be verified by engineering teams specific to those industries:
- Consumer Electronics: In devices such as laptops, smartphones, and tablets, the 2920L330/24MR potentially offers protection against current surges that can occur due to unexpected circumstances, helping to prevent damage to delicate components.
- Telecommunications: Equipment such as routers, switches, and base stations could utilize this component to protect against current fluctuations, ensuring reliable communication services without interruptions or equipment damage.
- Automotive: This part could potentially be used within electronic control units (ECUs), GPS systems, and entertainment systems, offering protection against current abnormalities in the complex electrical systems of modern vehicles.
- Aerospace and Defense: The rigorous demands for electronic systems in aerospace might potentially be served well by the robust specifications of the 2920L330/24MR, providing necessary overcurrent protection within navigation, communication, and other critical systems.
- Industrial Automation: In factory automation systems and robotics, the component could offer vital protection against overcurrent that might result from power surges or equipment malfunction, thereby assuring continuous operation and safety.
It is crucial for each application consideration to undergo thorough analysis to ensure compliance with industry standards and operational demands.
About Littelfuse Inc.
Littelfuse Inc. stands as a prominent developer and manufacturer of circuit protection devices, with a broad range of products tailored to meet specific industry needs, including those in the Resistors and specifically in the Non-linear Resistors subcategory. The 2920L330/24MR is part of Littelfuse’s PolySwitch 2920L Series, representing the company’s commitment to innovation and reliability. Littelfuse’s products are generally respected for their quality, long-term reliability, and compliance with international standards, making them preferences for serious electronic applications in various sectors. The production of parts like the 2920L330/24MR illustrates their expertise in developing solutions that enhance safety and performance in electronic systems.
Where to Find 2920L330/24MR by Littelfuse Inc
To purchase the 2920L330/24MR, prospective buyers can utilize findchips.com to check current stock levels and pricing from multiple distributors. This component has historically been stocked by distributors such as DigiKey, Mouser Electronics, RS Components, and Future Electronics. To explore alternate Non-linear Resistors that might be offered by Littelfuse Inc or other manufacturers, visiting findchips.com is recommended for the most up-to-date options and availability.