Overview of 977-009-020R121 by NorComp
The 977-009-020R121 is a backshell for D-sub connectors, specifically designed with a metalized plastic construction. This backshell is part of the Armor 977 Series, which is characterized by a 180-degree cable exit angle and is constructed from ABS plastic with nickel over copper plating. This design provides effective shielding against electromagnetic interference (EMI), enhancing signal integrity in sensitive applications. Primarily, this part is used to secure cable connections, reduce stress on the connectors, and improve the overall aesthetic and mechanical protection. Given its compliance with RoHS standards, it also meets current environmental safety regulations.
Industry Applications for 977-009-020R121
The potential use cases for the 977-009-020R121 span a variety of industries, thanks to its robust design and EMI shielding capabilities. Here are some possible applications:
- Computing and Data Storage: Devices such as servers and network routers could potentially use this backshell to protect and organize data cable connections, ensuring reliable data transmission and protection from interference.
- Telecommunications: Communication hubs and switchboards, which require numerous secure and interference-free connections, might incorporate this backshell for enhanced performance.
- Consumer Electronics: High-performance computing devices and gaming consoles could potentially utilize such backshells to maintain signal integrity and connector durability.
- Audio and Video Systems: In professional audio/video environments, reliable connection systems are crucial. This backshell could possibly be used in such settings to protect and secure connections.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NorComp
NorComp is a leader in the design and manufacturing of interconnect products, specializing particularly in connector solutions. They offer a wide range of products under the Assembly Items subcategory, which includes a variety of connector accessories designed to support and enhance the usability and functionality of connective technologies. Products like the 977-009-020R121 are designed with a focus on durability, functionality, and compliance with current environmental standards, reflecting NorComp’s commitment to providing high-quality solutions across industrial and consumer applications.
Where to Find 977-009-020R121 by NorComp
To procure the 977-009-020R121, potential buyers should research on findchips.com. By visiting the product’s detail page, one can get access to current stock levels and pricing information from various distributors. Historically, this part has been available from distributors such as Master Electronics, Interstate Connecting Components, Quest Components, and many others listed above. However, given the dynamic nature of part availability, it is advised to confirm current availability directly through findchips.com. Additionally, for those seeking alternatives or similar backshells, the Assembly Items section could provide relevant alternatives.