Overview of S1G by onsemi
The S1G is a 1.0A general-purpose rectifier characterized by its robust standard diode configuration, which can handle a repetitive peak reverse voltage of 400V with an average forward current of 1A. Engineered by onsemi, this component is designed for high reliability in demanding applications. Housed in a DO-214AC package, its forward voltage maxes out at 1.1V, demonstrating efficiency in conducting forward current. With a reverse recovery time of 1.8µs, it ensures swift transitions from conducting to non-conducting state, beneficial in high-frequency applications. The S1G stands out with a forward surge current of 30A, which is critical for handling overcurrent conditions without failure. Compliant with RoHS standards, it addresses environmental and health concerns by avoiding hazardous substances in its construction.
Industry Applications for S1G
The versatility of the S1G rectifier diode allows it to find applications across a broad spectrum of industries. Potential use cases might include:
- Consumer Electronics: The S1G could potentially be integrated into power supply circuits of consumer electronics, where efficient power conversion and compact size are crucial. Its ability to handle high surge currents makes it an ideal candidate for protecting devices against short-term overvoltage conditions.
- Renewable Energy Systems: In solar inverters, rectifier diodes like the S1G play a pivotal role in converting variable direct current (DC) output of the solar panels into a utility frequency alternating current (AC) that can be fed into a commercial electrical grid or used by a local, off-grid electrical network.
- Automotive: The automotive sector, particularly in electric and hybrid vehicles, can benefit from the high reverse voltage and surge current capabilities of the S1G for battery management systems, ensuring safe and efficient charging and discharging cycles.
- Industrial Automation: Given its rugged design, the S1G is suitably positioned for power management tasks within industrial automation systems, including robotics and control equipment that require reliable power conversion and conditioning.
Note that these potential applications require detailed analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About onsemi
onsemi, formerly known as ON Semiconductor, is an industry leader in the semiconductor space, renowned for its comprehensive portfolio of energy-efficient electronics. Its expertise spans a wide range of components, but it has carved a niche for itself in the realm of diodes, particularly Rectifier Diodes. The company’s offerings, including the S1G, are designed with a focus on durability, efficiency, and environmental sustainability, meeting the stringent requirements of the modern electronic marketplace. Onsemi’s diodes are engineered to address the needs of a wide array of applications, from automotive systems to renewable energy solutions, demonstrating the company’s commitment to innovation and quality.
Where to Find S1G by onsemi
For procurement teams and engineers looking to source the S1G rectifier diode, FindChips.com serves as a valuable resource. Here, you can compare real-time pricing and stock levels from a range of distributors. Historically, S1G has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Asia, and DigiKey, among others. However, to get current stock levels and the best pricing, visiting FindChips.com provides up-to-date information. Additionally, for those looking for alternative Rectifier Diodes that might be better suited to specific applications, FindChips.com offers a comprehensive database of products from onsemi and other leading manufacturers.