RC0603FR-07110RL by YAGEO Corporation

Overview of RC0603FR-07110RL by YAGEO Corporation

The RC0603FR-07110RL by YAGEO Corporation is a fixed resistor, characterized by a metal glaze/thick film, a power rating of 0.1W, and a resistance of 110 ohms. The resistor has a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, suited for precise applications requiring stable performance over changing temperatures. It supports a maximum operating voltage of 75V and is packaged as a compact 0603 [1608 Metric] chip, making it suitable for surface mount technology (SMT).

This resistor is RoHS compliant, ensuring it meets specific environmental standards regarding the restriction of hazardous substances. It is also notable for its operating temperature range, from -55 °C to a maximum of 155 °C, accommodating various industrial temperatures. Furthermore, it features a laser-trimmable construction for fine adjustments post-manufacturing, a feature that enhances its adaptability in precision-focused applications.

Industry Applications for RC0603FR-07110RL

The RC0603FR-07110RL is versatile and can potentially be used in several industries. Here are some example industries and related applications where this resistor could be considered:

  • Consumer Electronics: In consumer electronics such as smartphones and televisions, this resistor might be used in power supply circuits or signal processing where specific resistance values and stability against temperature changes are necessary.
  • Computing and Data Storage: For server boards and memory storage devices, the precision and reliability of components like the RC0603FR-07110RL ensure stable performance, which is critical for data integrity and speed.
  • Telecommunications: In communications equipment like routers and switchboards, reliable and precise resistive components help in maintaining signal integrity, thereby potentially using resistors with tight tolerance and stable temperature coefficients.
  • Aerospace and Defense: Given its high operating temperature range and stable performance, this resistor could serve in the demanding environments of aerospace and defense applications, although specific military or aerospace certifications would need to be reviewed to assure compliance.
  • Automotive: Use in automotive electronics such as engine control units or infotainment systems could be considered, provided the component meets automotive industry standards, which need to be verified for each specific application.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global manufacturer of a wide range of passive components, including Metal Glaze/Thick Film Resistors. The company provides these components for various consumer, automotive, and industrial applications. The RC0603FR-07110RL is part of YAGEO’s extensive portfolio, which demonstrates their expertise in developing reliable and efficient resistive technologies. Their products typically feature robust environmental compliance, which is apparent in the lead-free and RoHS-compliant RC0603FR-07110RL. YAGEO is committed to quality and consistency, which is embodied in their detailed approach to manufacturing and technology development.

Where to Find RC0603FR-07110RL by YAGEO Corporation

The RC0603FR-07110RL can be researched for purchase via findchips.com. This site provides up-to-date information on availability and pricing from various distributors. Historically, the component has been available from distributors like DigiKey, Mouser Electronics, Future Electronics, and Arrow Electronics. However, to confirm current stock levels and competitive pricing, prospective buyers should consult directly through findchips.com. To explore alternative parts within the Metal Glaze/Thick Film Resistors category that might be offered by YAGEO Corporation or other manufacturers, the same platform can be incredibly resourceful.

Compare pricing for RC0603FR-07110RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com