1N3595 by onsemi

Overview of 1N3595 by onsemi

The 1N3595 is a high conductance fast diode featuring a small signal structure with a maximum repetitive peak reverse voltage of 150V and an average forward current of 200 mA. It is encapsulated in a DO-35 package, commonly used for its compact size and durability, and is designed with a single diode configuration. The 1N3595 specifies a maximum forward voltage of 1V and a reverse recovery time of 3μs, supporting applications requiring quick switching and low power loss. This diode also handles a forward surge current up to 4A, a critical feature in protecting circuits from sudden voltage spikes. Notably, the device is “Rohs Compliant” and constructed from silicon, contributing to its efficiency and environmental friendliness.

Produced by onsemi, the 1N3595 aligns with several compliance codes including REACH and EAR99, adhering to both environmental and international trade standards. The part is also indicated to be in an “Active” lifecycle phase, as per Ihs Manufacturer data shown on findchips.com. Interestingly, the diode is not surface-mounted but comes in an axial lead package, pointing towards applications that may require through-hole mounting techniques for better mechanical stability. The mentioned factory lead time for this component is approximately 9 weeks, 4 days as of the current writing, suggesting consideration for project timelines.

Industry Applications for 1N3595

With its specifications and performance characteristics, the 1N3595 by onsemi potentially suits a broad range of industrial applications where precision, reliability, and efficiency are required. Here are some illustrative use cases where this component might be an ideal choice:

  • Consumer Electronics: The fast switching capabilities and low forward voltage make the 1N3595 potentially ideal for power management functions within consumer electronic devices like smartphones, laptops, and personal cameras. These applications usually require components that offer efficient power conversion and conservation.
  • Telecommunications: In telecommunication equipment, the need for protection against voltage spikes is critical. The forward surge current capability of the 1N3595 could make it a suitable choice for protecting sensitive components in communication devices from unexpected power surges.
  • Aerospace and Defense: Applications within these sectors demand components that can operate reliably under extreme environmental conditions. The 1N3595’s high operating temperature maximum (175 °C) and the robust casing (DO-35) might make it a plausible option for aerospace circuit designs that need to function seamlessly in varying thermal scenarios.
  • Electronic Manufacturing: This part could also be used in the manufacturing and testing equipment utilized in electronic assembly lines, potentially providing protection and efficiency in these setups.

Please note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry, specializing in various forms of diodes, including Rectifier Diodes. They are known for producing high-quality components that cater to a wide range of electronic applications. The 1N3595 is one among the myriad of diodes that they manufacture, representing their commitment to reliability and performance. Their products typically emphasize energy efficiency and sustainability, aligning with global standards for environmental compliance and electronic product specifications.

Where to Find 1N3595 by onsemi

To purchase the 1N3595 diode, it is recommended to conduct research on platforms like Findchips.com. Here, you can view current availability from various distributors like New Advantage Corporation, Master Electronics, and DigiKey. Visit findchips.com to view the most up-to-date stock levels and competitive pricing. Additionally, if you are considering alternatives to the 1N3595, the Rectifier Diodes page on Findchips could provide a list of similar components by onsemi or other manufacturers that might meet your requirements.

Compare pricing for 1N3595 and other Rectifier Diodes / Diodes at findchips.com