Overview of ESP32-C3FH4 by Espressif Inc.
The ESP32-C3FH4 by Espressif Inc. is an RF System on a Chip (SoC) that includes a single-core MCU, integrated 2.4G Wi-Fi, and Bluetooth Low Energy (BLE) 5.0 capabilities. This compact module is packaged in a QFN-32 format, measuring just 5 x 5 mm, and is embedded with 4 MB flash memory. It is designed to operate over a wide temperature range from -40°C to +105°C, which ensures adaptability across various operating environments. Notably, the ESP32-C3FH4 comes in a plastic/epoxy package material and follows a no-lead terminal form with a terminal pitch of 0.5 mm. As a technology built on CMOS, it guarantees a low-power yet efficient performance, suitable for a host of applications in the realm of microcontrollers and processors under the subcategory of Other uPs/uCs/Peripheral ICs.
Industry Applications for ESP32-C3FH4
The ESP32-C3FH4 is a versatile microcontroller and positions itself as an integral component across various sectors. Below are some potential industries and example applications for the ESP32-C3FH4:
- Consumer Electronics: This chip could potentially power intelligent home devices, such as smart speakers and advanced remote controls. Its combination of Wi-Fi and Bluetooth capabilities would make it ideal for seamless connectivity solutions in smart homes.
- Internet of Things (IoT): Given its robust connectivity features via Wi-Fi and BLE, the ESP32-C3FH4 could be utilized in various IoT devices like sensors, bulbs, and entry management systems. These applications could benefit from its CMOS technology and energy efficiency, playing a crucial role in long-lasting, independent IoT setups.
- Transportation and Logistics: Tracking devices and advanced logistics systems might utilize the ESP32-C3FH4 to ensure real-time data transmission and improve logistical efficiency due to its reliable communication protocols and compact size.
It is crucial to highlight that the considerations listed above are conceptual/illustrative. These potential applications need to be analyzed and verified by engineering teams to meet specific industry standards and application requirements.
About Espressif Inc.
Espressif Systems is a public multinational fabless semiconductor company established in Shanghai, China, well known for its advanced wireless communication chips. The company specializes in producing integrated circuits for Other uPs/uCs/Peripheral ICs, leveraging technologies that enhance connectivity in an increasingly networked world. Espressif has developed a line of SoCs like the ESP32-C3FH4, focusing on applications requiring good network performance, minimal physical footprint, and lower power consumption. The success and reliability of Espressif components can be attributed to their constant innovation and adherence to stringent quality standards.
Where to Find ESP32-C3FH4 by Espressif Inc
To source the ESP32-C3FH4, it is advisable to visit a reliable electronic components distributor platform, such as findchips.com. On this website, you can find detailed information about stock availability and pricing from various distributors. Historically, ESP32-C3FH4 has been available from distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey. Please verify current availability and pricing directly through findchips.com to ensure you are receiving the most current and adept purchasing information.