Overview of IRLML6346TRPBF by Infineon Technologies AG
The IRLML6346TRPBF by Infineon Technologies AG is a N-channel MOSFET designed for efficient power management and switching applications. Rated at a continuous drain current of 3.4A and a drain-source breakdown voltage of 30V, this MOSFET is engineered to handle moderate power requirements with a maximum drain-source on-resistance of 0.063 ohms, ensuring efficient energy transfer with minimal losses. Its package, TO-236AB or commonly known as SOT23, is a small outline, 3-pin package preferred for its compact footprint suitable for high-density PCB layouts. This part is halogen-free and ROHS compliant, adhering to current environmental regulations.
Unique features of this MOSFET include a built-in diode which can enhance performance in specific circuit configurations by providing inherent protection against voltage spikes. Its low feedback capacitance (21 pF Max) minimizes unwanted feedback between the drain and source, which is particularly useful in high-speed switching applications. Furthermore, the part’s performance is bolstered by its ability to operate across a wide range of temperatures, from -55°C to 150°C, making it versatile for various operating environments. The factory lead time for this part, as of the current writing, stands at approximately 18 weeks and 3 days.
Industry Applications for IRLML6346TRPBF
This MOSFET could potentially serve a variety of industry applications, particularly where power efficiency and size are crucial. Notwithstanding, the suitability of IRLML6346TRPBF for any specific application should be thoroughly verified by engineering and design teams in accordance with industry standards and requirements.
- Energy and Power Systems: This MOSFET might be used in power supply units and power management modules, which require efficient voltage regulation and switching. Its low on-resistance and high thermal performance make it suitable for applications that need to minimize energy loss.
- Renewable Energy: In solar power inverters, where efficiency is paramount, the IRLML6346TRPBF could potentially be utilized. Its capability to handle pulsed high currents (up to 17A) might also make it desirable for charge controllers which require robust switching capabilities.
- Transportation and Logistics: For electric vehicles or charging stations, this MOSFET could play a crucial role in managing power conversion with high efficiency, critical for extending the range and usability of electric mobility solutions.
These applications are illustrative and require detailed analysis by subject-matter experts to ensure compliance with specific operational and regulatory standards.
About Infineon Technologies AG
Infineon Technologies AG is a prominent player in the semiconductor industry, specializing in a broad spectrum of electronic components, including a comprehensive range of transistors. Infineon’s expertise in Power Field-Effect Transistors is evident in their production of components like the IRLML6346TRPBF, which are designed for high efficiency, reliability, and performance. The company’s commitment to innovation and sustainability is underpinned by its offerings of environmentally compliant products such as halogen-free and ROHS-compliant transistors.
With a focus on advanced technology and high-quality manufacturing standards, Infineon’s products are at the forefront of enabling energy-efficient solutions across a diverse set of applications and industries.
Where to Find IRLML6346TRPBF by Infineon Technologies AG
To source IRLML6346TRPBF, findchips.com provides a reliable platform to check for current stock levels and pricing from various distributors. This MOSFET has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Arrow Electronics, among others. By searching for the part on findchips.com, one can also explore alternative parts categorized under Power Field-Effect Transistors offered by Infineon or other manufacturers.