Overview of L7815CV by STMicroelectronics
The L7815CV by STMicroelectronics is a positive voltage regulator IC, structured within a TO-220 package configuration with 3 pins. This component is designed to maintain a steady 15V output voltage with a maximum output current capability of 1.5A, making it a robust choice for a wide array of electronic applications. Notably, it operates with an input voltage range from 17.5V to a maximum of 28V, alongside a specified maximum dropout voltage of just 2V, ensuring efficient regulation. With an introduction date back to January 4th, 1980, this part has maintained its status with a current “Active” life cycle code and boasts attributes that include a maximum operating temperature of 125°C, a fixed output with a nominal voltage output of 15V, and a load and line regulation max of 0.3%. It’s important to note its compliance with RoHS, indicating it is manufactured without certain hazardous materials.
Industry Applications for L7815CV
The L7815CV’s specifications make it well-suited for diverse applications across several industries. While these applications can be broad and varied, it’s necessary for engineering and design teams to analyze and verify the part’s compatibility with their specific project needs. Below are potential industry applications that could benefit from the incorporation of the L7815CV:
- Energy and Power Systems: In energy-related applications, such as power supply units or backup power systems, the L7815CV could potentially ensure stable voltage supply, particularly in systems requiring a fixed 15V output.
- Transportation and Logistics: For vehicle electronic systems or in logistics equipment requiring consistent power regulation, this part might contribute to the reliability of navigational or tracking equipment.
- Renewable Energy: In the renewable energy sector, especially in solar power converters or wind turbine control units, the L7815CV could provide dependable voltage regulation, thus contributing to system efficiency and stability.
- Automotive: In automotive applications, including automotive sensor systems, lighting, and infotainment systems, the L7815CV’s robust temperature range and steady output could enhance system reliability and longevity.
These potential applications highlight the component’s adaptability, driven by its key attributes, such as its fixed output voltage, thermal regulation properties, and its capacity for managing varied input voltages.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, offering a broad spectrum of semiconductor and microelectronic products, including a variety of Linear Regulator ICs. STMicroelectronics is recognized for their innovative approach to product development, particularly within the Power Circuits category. The L7815CV is just one example of their commitment to providing high-quality, reliable components across multiple industries. With a focus on sustainable development, STMicroelectronics products, including the L7813CV, are designed not only to meet current market needs but also to anticipate future demands.
Where to Find L7815CV by STMicroelectronics
To procure the L7815CV for your project, consider researching through findchips.com. The website offers a comprehensive tool to compare current stock levels, pricing, and availability from various distributors. Historically, the component has been available from distributors such as Win Source Electronics, Component Electronics, Inc, Avnet Silica, and Chip 1 Exchange. However, due to market fluctuations and inventory changes, it is advisable to check findchips.com for the most up-to-date information. Additionally, the website allows users to explore other Linear Regulator ICs that might offer similar functionalities from STMicroelectronics or other manufacturers, enabling informed decisions based on comprehensive market data.