Overview of CRCW040210R0FKEDHP by Vishay Intertechnologies
The CRCW040210R0FKEDHP is a fixed resistor typically used in circuit designs requiring high reliability in a small package. Manufactured by Vishay Intertechnologies, this component falls under the Metal Glaze/Thick Film Resistors subcategory and features a resistance of 10 ohms with a tolerance of ±1%. Its power rating is 200mW, and it has a maximum working voltage of 50V. Designed with a 0402 chip size, the CRCW040210R0FKEDHP is suitable for surface mount technology. This part is unique for its pulse-proof, high-power specifications, making it robust for various demanding applications. Compliance with AEC-Q200 standards indicates its suitability for automotive applications, while its halogen-free and RoHS-compliant status ensures adherence to current environmental regulations.
Industry Applications for CRCW040210R0FKEDHP
The CRCW040210R0FKEDHP could potentially be used across a variety of industries where precise resistance values and reliability under environmental stressors are required. Here are some of the industry applications where this component might find use:
- Aerospace and Defense: In aerospace and defense, components must operate reliably under extreme conditions. The high temperature tolerance and pulse-proof features of CRCW040210R0FKEDHP could make it an ideal choice for power regulation modules in satellites or control systems in aircraft, where consistency and performance are critical under varying temperatures.
- Automotive: This resistor’s compliance with AEC-Q200 standards suggests its potential usage in automotive electronics, such as in engine control units or power supply circuits for sensors and infotainment systems, where products must endure harsh environments.
- Telecommunications: In the telecommunications industry, precision and durability are essential for signal processing equipment. CRCW040210R0FKEDHP’s tight tolerance and temperature stability could be beneficial in applications such as base station amplifiers or network routers where long-term reliability is paramount.
- Internet of Things (IoT): The small size and reliable performance characteristics of CRCW040210R0FKEDHP may suit various IoT devices, including smart home controllers and environmental sensors, where compact, efficient, and reliable circuit components are necessary for device functionality and longevity.
Please note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the development and manufacture of Metal Glaze/Thick Film Resistors, including the CRCW040210R0FKEDHP. The company offers a wide array of electronic components that cater to various sectors such as automotive, industrial, computing, consumer electronics, telecommunications, and military. Vishay’s commitment to quality is evident in its comprehensive product lineup that explicitly meets numerous industry standards, ensuring reliability and performance under harsh conditions. Among other products, Vishay’s expertise in Thick Film Resistor technology is demonstrated through innovations aimed at improving power capability, temperature stability, and size reduction.
Where to Find CRCW040210R0FKEDHP by Vishay Intertechnologies
For procurement of the CRCW040210R0FKEDHP, I recommend starting your search on findchips.com. Historically, this part has been available from distributors such as Digi-Key, Mouser Electronics, and Arrow Electronics. However, stock levels and pricing can fluctuate, so it is advisable to check on FindChips for the most current availability information. Moreover, for those looking for alternatives or similar parts by Vishay or other manufacturers, you may consider browsing options under Metal Glaze/Thick Film Resistors on FindChips.