Overview of LRS-50-12 by Mean Well
The Mean Well LRS-50-12 is an AC-DC regulated power supply module. It provides a single output with a maximum power of 50.4W. The output voltage and current for Output 1 are 12V and 4.2A, respectively, which are significant for various applications requiring stable DC power. This power supply module offers no secondary or tertiary outputs, focusing all its capacity on a single, efficient channel. It is also RoHS compliant, ensuring it meets certain environmental standards regarding hazardous materials.
Key attributes of the LRS-50-12 include an input voltage range from 85 V to 264 V (nominal input at 115 V), ensuring versatility in both standard domestic and commercial environments. It offers high efficiency up to 86%, and features like output voltage trimming, and protection against overload, over voltage, and short circuit. The factory lead time for this product is currently listed as 19 weeks and 3 days. Designed for a variety of demanding applications, this module measures 99 mm in length and 82 mm in width.
Industry Applications for LRS-50-12
In considering the potential industry applications for the LRS-50-12, its characteristics suggest suitability across several sectors. This is conceptual and illustrative; detailed analysis and verification by engineering teams are necessary to confirm adherence to industry standards and specific project needs.
- Industrial Automation: The LRS-50-12 could potentially be ideal for controlling sensors and actuators, or for automated control systems where reliable and consistent power delivery is critical.
- Computing and Data Storage: With its high efficiency and protective features, this module can be suitable for supporting IT infrastructures, including servers and storage systems that require stable power conditions.
- Telecommunications: Given its robust input voltage range and load regulation capabilities, the LRS-50-12 might also serve well in powering communication equipment requiring continuous operation under varying power conditions.
- Consumer Electronics: This power supply module might find use in high-performance consumer electronics, where precise voltage regulation and high efficiency are necessary to enhance product reliability and user experience.
Note that these applications are speculative and must be validated for specific use cases by professional engineering teams.
About Mean Well
Mean Well is a globally recognized provider of power solutions, specializing in power supply units and Power Supply Modules. Their products, including the LRS-50-12, are known for reliability, cost-effectiveness, and compliance with international safety standards. Mean Well offers a wide array of products that cater to various demands and applications, making them a reliable choice for both standard and specialized power supply needs.
Where to Find LRS-50-12 by Mean Well
To procure the LRS-50-12, interested parties should consider utilizing the comprehensive resources available on findchips.com. Through this platform, users can access current stock levels, pricing, and distributor availability. Three historical distributors of this module include DigiKey, Mouser Electronics, and Arrow Electronics. However, to ascertain current availability and pricing, checking through findchips.com is recommended. For alternatives, users may explore the Power Supply Modules category for similar parts from Mean Well or other manufacturers.