0251.250MRT1L by Littelfuse Inc

Overview of 0251.250MRT1L by Littelfuse Inc.

The 0251.250MRT1L is an electric fuse characterized by its very fast blow time, offering quick response to overcurrent conditions. This component is designed to handle a rated current of 0.25A and can operate under both AC and DC conditions at a rated voltage of 125V. With a rated breaking capacity of 50A at AC and an impressive 300A at DC, it ensures reliable performance in protecting circuits from excessive current flows. It is a through-hole device with a PICO size, making it suitable for compact PCB designs. The fuse is halogen-free and complies with RoHS, reflecting its suitability for applications sensitive to environmental regulations. Notable standards such as CE, CSA, CUL, UKCA, and UL certify the fuse, underlining its adherence to safety and quality benchmarks.

Industry Applications for 0251.250MRT1L

The fast-acting performance of the 0251.250MRT1L potentially makes it suitable for various high-tech industries. Here are possible applications for this fuse:

  • Consumer Electronics: Devices like smartphones, laptops, and tablets require precise current management to protect sensitive components. This fuse might be used to safeguard against sudden surges, maintaining the integrity and functionality of these devices.
  • Industrial Automation: In complex machinery where precise electrical control is critical, using a very fast-acting fuse such as this could potentially help in preventing damage to costly automation equipment and production line delays.
  • Computing and Data Storage: Servers and storage units, being crucial for data integrity, need robust protection against electrical anomalies. The fast response time of this fuse could be advantageous in protecting data centers from overcurrent incidents, thus maintaining operational continuity.
  • Telecommunications: Telecom equipment often experiences fluctuations in electrical loads, which could lead to equipment failure. The ability of this fuse to quickly interrupt excessive currents might make it a candidate for safeguarding valuable communication infrastructure.

These potential industry applications are conceptual and should be validated by engineering and procurement teams considering industry-specific standards and requirements.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer widely recognized for its broad range of circuit protection solutions, including Electric Fuses. The company has built a reputation for developing innovative products that enhance safety and reliability in electronic systems. Littelfuse’s product line extends from standard fuses to complex, programmable devices, indicating their capability to cater to diverse, demanding markets. The 0251.250MRT1L reflects the company’s commitment to quality, complying with multiple international standards and boasting features such as a very fast blow characteristic and halogen-free composition, suitable for environmentally and safety-conscious applications.

Where to Find 0251.250MRT1L by Littelfuse Inc

To purchase the 0251.250MRT1L, it is recommended to check current availability and pricing via findchips.com. This part, like many others in the category of Electric Fuses, might be available through various distributors. Historically, it has been available from distributors such as Mouser Electronics, DigiKey, Future Electronics, and Arrow Electronics. However, stock levels and pricing can fluctuate, necessitating a visit to Findchips for the most current data.

Compare pricing for 0251.250MRT1L and other Electric Fuses / Circuit Protection at findchips.com