TSW-102-07-F-S by Samtec Inc

Overview of TSW-102-07-F-S by Samtec Inc.

The TSW-102-07-F-S from Samtec Inc. is a connector specifically designed for board interfaces, featuring a vertical header with 2 positions and a single row. With a pitch of 2.54 mm, it uses solder terminals for stable and reliable electrical connections. This part boasts gold plated contacts which ensure excellent conductivity and resistance to oxidation. The insulator is made from black polybutylene terephthalate, known for its durability and heat resistance. This is a RoHS compliant part, meeting contemporary environmental standards, and is also recognized under UL 94V-0 for flame retardancy.

Designed to be versatile, this connector is equipped with a male contact gender and utilizes a straightforward through-hole contact termination type, indicating ease of installation and servicing. Its operational temperature ranges from -55 °C to 125 °C, making it suitable for various environmental conditions. The component’s listed factory lead time as per the current writing is approximately 1 week, which is quite moderate in the industry.

Industry Applications for TSW-102-07-F-S

Given its specifications, the TSW-102-07-F-S could potentially find applications in several key industries. Below are possible industries and applications:

  • Education and Research: This connector might be used in laboratory equipment or educational kits where frequent interconnections are necessary. Its robust build and ease of use make it ideal for such settings, possibly handling multiple mating cycles without compromising on performance.
  • Industrial Automation: Given the environmental and operational temperature range, this part could be applied in industrial control systems where connections are needed for sensors or actuators. The rigid design and gold plated contacts may offer reliable performance under the variable and demanding conditions typical in industrial settings.
  • Electronic Manufacturing: In manufacturing lines for electronic devices, where assembly efficiency and reliability are paramount, this connector might be used for interfacing various electronic modules. Its reliable solder termination may ensure solid permanent connections in finished products.

These potential industry applications should be considered illustrative and require further analysis and verification by engineering and design teams to ensure they meet all specific requirements and standards.

About Samtec Inc.

Samtec Inc., a recognized leader in the manufacture of electronic connectors, offers a wide range of Headers and Edge Type Connectors, including the TSW-102-07-F-S. The company is known for its commitment to quality, extensive product range, and innovative solutions designed to meet the demanding needs of the electronics industry. Samtec’s products frequently set standards for reliability and functionality, making them a go-to choice for a multitude of applications across various sectors.

Where to Find TSW-102-07-F-S by Samtec Inc

To source the TSW-102-07-F-S, findchips.com is an excellent resource. On FindChips, you can access detailed part information, current stock levels, and competitive pricing from a range of distributors. Historically, this part has been available through distributors such as Samtec, Master Electronics, Digi-Key, and Mouser Electronics. Be sure to visit findchips.com to get the most up-to-date availability and pricing. Additionally, if looking for alternatives, the link for Headers and Edge Type Connectors can be used to explore other similar components offered by Samtec Inc. or competing manufacturers.

Compare pricing for TSW-102-07-F-S and other Headers and Edge Type Connectors / Connectors at findchips.com