XM1001-BD-000V by MACOM

Overview of XM1001-BD-000V by MACOM

The XM1001-BD-000V by MACOM is an Image Rejection Mixer designed for applications within the RF and microwave frequency spectrum. This component operates effectively between 12 GHz (min) and 40 GHz (max), giving it a broad utility range in high-frequency applications. It features a maximum conversion loss of 8dB, characteristic impedance of 50 Ohms, and can handle up to 20 dBm of input power in continuous wave mode. Furthermore, its robust operating temperature range from -55 °C up to 125 °C makes it adaptable to various environmental conditions.

This mixer is part of the RF/Microwave Mixers subcategory, particularly distinguishing itself through its high frequency capability and image rejection functionality, which is essential for applications requiring the separation of mirror frequencies in complex signal environments. This component is constructed as a compact, high-performance part with a terminal finish of matte tin (Sn), offering good solderability and compliance with RoHS and REACH, indicating a commitment to environmental standards.

Industry Applications for XM1001-BD-000V

The XM1001-BD-000V has a variety of potential applications across different industries, depending on specific project requirements and standards. Below are some conceptual examples of how this mixer might be utilized:

  • Consumer Electronics: In the realm of advanced consumer electronics, such as satellite communication systems or high-frequency broadband services, this mixer could potentially be used to reduce signal interference and enhance the clarity and quality of the transmitted signal.
  • Internet of Things (IoT): For IoT devices that require robust communication capabilities, such as smart home devices communicating through high-frequency signals, the XM1001-BD-000V might be useful to ensure reliable data transmission between devices.
  • Smart Cities: This mixer could possibly find applications in infrastructure systems for smart cities, where high-frequency communication is essential for managing vast data from sensors and cameras used in traffic and security monitoring systems.

Note: The potential industry applications mentioned above are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to confirm adherence to industry-specific standards and application requirements.

About MACOM

MACOM is a prominent player in the design and manufacture of semiconductor products for data center, telecommunications, and industrial and defense applications, with particular strengths in RF, microwave, and millimeter-wave technologies. Their line of products, including the XM1001-BD-000V, is a testament to their expertise in RF/Microwave Mixers, demonstrating their capability to produce parts that meet the demanding performance criteria required in high-frequency applications. MACOM’s focus on innovation and quality control has enabled them to provide components that meet strict industry standards and withstand challenging operational environments.

Where to Find XM1001-BD-000V by MACOM

For those looking to procure the XM1001-BD-000V, a reliable starting point is the FindChips.com platform. Here you can search for detailed stock information and compare prices across various distributors. Notably, this part has been available through distributors such as Richardson RFPD, though real-time stock levels and pricing should be confirmed via the FindChips website. Additionally, for alternative options or related parts, exploring the RF/Microwave Mixers category on FindChips can provide insights into other components that might also meet your project requirements.

Compare pricing for XM1001-BD-000V and other RF/Microwave Mixers / RF and Microwave at findchips.com