BLM18PG121SH1D by Murata Manufacturing Co Ltd

Overview of BLM18PG121SH1D by Murata Manufacturing Co Ltd.

The BLM18PG121SH1D by Murata Manufacturing Co Ltd. is a ferrite bead designed for suppressing high-frequency noise in power lines and signal lines. It is an active physical component branded under the Electronic Parts subcategory of Data Line Filters. This part, compliant with AEC-Q200 standards, demonstrates Murata’s commitment to providing components that meet strict automotive reliability standards. With a resistance of 120 ohms and dimensions conforming to the EIA standard package size 0603, this ferrite bead is constructed for surface mount installation and encompasses one function. The part’s specifications include a maximum direct current (DC) resistance of 0.05 ohms, an operating temperature range from -55 °C to 125 °C, and a rated current of 2A, making it versatile for a broad range of applications. Its compliance with RoHS and REACH indicates an adherence to environmental standards. The BLM18PG121SH1D’s packaging method is Tape and Reel (TR), paper, 7 inch, catering to electronic manufacturing and assembly needs.

Industry Applications for BLM18PG121SH1D

Potential industry applications for the BLM18PG121SH1D are diverse, due to its generic nature as a noise suppression component. The following are some industry use cases where it might be utilized:

  • Automotive: In the automotive sector, parts compliant with AEC-Q200, like the BLM18PG121SH1D, are crucial. They could be employed in noise suppression circuits within vehicle electronic systems such as engine control units (ECUs), entertainment systems, and communications platforms ensuring reliable performance in various driving conditions. Attributes such as its operational temperature range and high reliability are particularly valuable here.
  • Telecommunications: Given its effectiveness in filtering high-frequency noise, the ferrite bead can be instrumental in telecommunications equipment. Devices like routers, switches, and RF transceivers that require clean signal paths for optimal performance might incorporate this component to maintain signal integrity.
  • Computing and Data Storage: In computing, the BLM18PG121SH1D could be used in servers, network storage solutions, and personal computers to enhance system stability by reducing electromagnetic interference (EMI) which could otherwise lead to data corruption or transmission errors.
  • Renewable Energy: Systems involving renewable energy technologies, such as inverters in solar power installations, can benefit from the use of ferrite beads to mitigate EMI, ensuring efficient and unimpeded operation.

It’s important that engineering and design teams analyze and verify the component’s compatibility and effectiveness in their specific application, as the potential applications mentioned require precise considerations of electrical and environmental parameters.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has solidified its position in the market through its dedication to innovation, quality, and reliability. Murata’s product line includes a wide range of filters, including Data Line Filters, which are essential in countless electronic devices to reduce noise and improve performance. The BLM18PG121SH1D ferrite bead is a testament to Murata’s expertise in developing components that address the critical needs for electromagnetic interference suppression across various industries. Murata’s contributions to the electronics industry, particularly in the realm of filters, underscore their commitment to enhancing the functionality and reliability of electronic systems worldwide.

Where to Find BLM18PG121SH1D by Murata Manufacturing Co Ltd

To purchase the BLM18PG121SH1D or to get current stock levels and pricing, it is recommended to conduct research on findchips.com. This platform aggregates information from various distributors, providing the most up-to-date availability and pricing data. While the BLM18PG121SH1D has been historically available through distributors such as Win Source Electronics, Avnet Asia, Avnet Abacus, and Rutronik, among others, availability can fluctuate. Therefore, visiting findchips.com ensures you access real-time information. For those looking for alternate parts or exploring other options within the same category, the link for Data Line Filters on findchips.com can direct you to a comprehensive list offered by Murata Manufacturing Co Ltd and other manufacturers.

Compare pricing for BLM18PG121SH1D and other Data Line Filters / Filters at findchips.com