Overview of SI7461DP-T1-E3 by Vishay Intertechnologies
The SI7461DP-T1-E3 from Vishay Intertechnologies stands out as a high-performance Power Field-Effect Transistor (FET), designed for various switching and power management applications. This P-channel MOSFET is characterized by its 60V drain-source breakdown voltage and supports a continuous drain current of 12.6A, with a peak pulsed drain current (IDM) of 60A. Its low drain-source on-resistance of only 0.0145 Ω minimizes power loss. Built in a RoHS compliant, PowerPAK SOP-8 package, it includes a built-in diode, which increases its versatility in circuit protection and efficiency.
The device is designed for enhanced mode operation with a maximum gate source threshold voltage of 3V, securing stable functionality under various conditions. It incorporates sophisticated silicon FET technology, ensuring robust performance with a maximum operating temperature of 150 °C. This component aligns with global environmental and regulatory standards, manifested in its RoHS and REACH compliance. With a moisture sensitivity level of 1, it demonstrates exceptional durability and reliability for demanding applications.
Industry Applications for SI7461DP-T1-E3
The SI7461DP-T1-E3 could potentially serve a wide range of industry applications, given its power handling capabilities, efficiency, and environmental resilience. Here are several industries where this component might be particularly useful:
- Consumer Electronics: In power management systems within devices like notebooks, tablets, and smartphones, where efficient power consumption and minimal space occupation are crucial.
- Aerospace and Defense: For power supply designs which demand components that can handle high currents and voltages while providing reliable operation under extreme environmental conditions.
- Industrial Automation: Could be integrated into equipment requiring efficient power switching and management, enhancing system reliability and longevity.
- Computing and Data Storage: Useful in power supplies for servers and storage systems where stable operation and energy efficiency are mandatory to handle the extensive power demands and heat dissipation challenges.
- Telecommunications: It might play a role in power regulators and management circuits in telecom infrastructures, helping to maintain consistent power delivery and thereby enhancing communication reliability.
Note: The suitability of SI7461DP-T1-E3 for these potential applications should be thoroughly evaluated by engineering teams to ensure compliance with industry-specific standards, technical requirements, and environmental conditions.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of electronic components, particularly known for its extensive range of transistors, including the Power Field-Effect Transistors. The company’s portfolio includes a variety of devices designed to cater to a broad spectrum of applications, from basic circuit building blocks to the latest innovations in power management technology. Vishay’s dedication to manufacturing high-quality, reliable, and environmentally compliant components is reflected in products like the SI7461DP-T1-E3, which ensure performance and durability under varied operating conditions. Vishay consistently adheres to strict industry standards, which instills confidence among users and engineers alike, who require top-tier component solutions.
Where to Find SI7461DP-T1-E3 by Vishay Intertechnologies
For those interested in procuring the SI7461DP-T1-E3, we recommend utilizing Findchips.com to locate this transistor. Here, you can find real-time availability from multiple distributors, and compare prices across various suppliers to ensure you are securing the best deal. Historically, distributors such as Mouser Electronics, Newark, and Digi-Key have stocked this item, but stock levels can fluctuate. By visiting Findchips.com, you can access the most current availability data. Additionally, for those considering alternative or equivalent parts, the Power Field-Effect Transistors section on Findchips.com can provide additional options from Vishay Intertechnologies or other manufacturers.