Overview of 110-87-308-41-001101 by PRECI-DIP SSA
The 110-87-308-41-001101 is an integrated circuit (IC) socket specifically designed for dual in-line package (DIP) applications. Featuring 8 contact positions with a 2.54mm terminal pitch, this part is mounted through-hole on PCBs. Its contact configuration is rectangular, facilitating straightforward integration into digital controller designs. Each contact is made from beryllium copper with a gold flash finish on mating parts and a full gold finish on terminations, offering superior conductivity and resistance to oxidation.
The socket’s row spacing is 0.3 inches, mapping perfectly with standard DIP8 format ICs. The housing material is glass-filled polyethylene terephthalate polyester (PCT-POLYESTER), which provides both durability and high-temperature resistance. Additionally, its low-profile design adheres to the UL 94V-0 standard, highlighting its flame retardant properties. This part operates efficiently within a temperature range of -55 °C to 125 °C, accommodating a myriad of environmental conditions. Furthermore, the device sustains an impressive dielectric withstanding voltage of 1400 VAC and an insulation resistance of 10,000,000,000 Ω, indicating robust performance against electric leakage in circuitry.
Industry Applications for 110-87-308-41-001101
Considering its specifications and attributes, the 110-87-308-41-001101 might be utilized in a variety of industry sectors:
- Consumer Electronics: This part could potentially be used in the manufacturing of home gaming consoles or personal computing devices, where stable, high-density connections for ICs are crucial.
- Telecommunications: In the telecom sector, it could be utilized in communication equipment such as modems and routers, which require reliable and long-lasting socket interfaces for signal processing ICs.
- Computing and Data Storage: Potential applications might include servers and storage devices where multiple DIP8 sockets could be used for expandability and maintenance purposes.
- Aerospace and Defense: Given the part’s high dielectric strength and temperature range, it might be considered for use in avionics and military communication devices where environmental resilience is necessary.
These potential applications should be further evaluated by engineering and design teams to ensure compatibility. They serve as conceptual illustrations and it is important to confirm adherence to specific industry standards and application requirements.
About PRECI-DIP SSA
PRECI-DIP SSA specializes in manufacturing advanced interconnect components including a wide range of Sockets and Chip Carriers. Known for their precision and reliability, their products like 110-87-308-41-001101 often incorporate state-of-the-art engineering with high-quality materials such as gold-plated contacts. This ensures both superior performance and compliance with environmental standards such as RoHS. Their offerings cater to a diverse span of industries, demonstrating their capability in understanding and meeting the technical requirements of a broad clientele.
Where to Find 110-87-308-41-001101 by PRECI-DIP SSA
You can find the 110-87-308-41-001101 on findchips.com, alongside additional Sockets and Chip Carriers from PRECI-DIP SSA and other manufacturers. Historically, distributors such as Master Electronics, Powell Electronics, and Mouser Electronics have carried this part. To check current availability and best pricing, visit findchips.com