CRCW04021R00FKED by Vishay Intertechnologies

Overview of CRCW04021R00FKED by Vishay Intertechnologies

CRCW04021R00FKED manufactured by Vishay Intertechnologies, is a fixed resistor from the Metal Glaze/Thick Film Resistors subcategory. This surface-mount, 0402 [1005 metric] package resistor is designed to offer a resistance of 1 ohm with a tolerance of ±1%. It supports a maximum operating temperature of 155°C and a minimum of -55°C, making it suitable for diverse operating environments. This resistor has a power rating of 0.063 watts and a voltage rating of 50 volts.

Further characterizing the part, it is constructed using metal glaze/thick film technology and is notable for its precision, with a temperature coefficient of 100 ppm/°C. The part is compliant with RoHS (Restriction of Hazardous Substances) standards, adhering to environmental and safety regulations. Additionally, this part is recognized under the AEC-Q200 standard, which underscores its reliability in stressful environments.

Industry Applications for CRCW04021R00FKED

The CRCW04021R00FKED, due to its specifications and qualities, fits into various applications across different industries. Below are a few potential industry applications, with an emphasis placed on suitability based on the part’s features:

  • Consumer Electronics: Devices such as smartphones, wearables, and tablets may potentially incorporate this resistor due to its small size and reliable performance over a wide temperature range. The part’s precise resistance and stable operation could ensure enhanced device performance.
  • Computing and Data Storage: In data centers where temperature variations can affect performance, the tolerance and temperature coefficient of this resistor might provide stability and reliability in server boards, storage units, and network infrastructure.
  • Telecommunications: The temperature resilience and precision of this resistor could make it suitable for use in telecommunications infrastructure. Network equipment such as routers and switches that require consistent performance could potentially benefit from such stable components.
  • Smart Cities: Smart sensors and IoT devices, which are integral to smart city technology, could potentially utilize this sort of resistor for their operations. Its ability to operate under various environmental conditions makes it ideal for outdoor applications.

These potential industry applications are conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements of the application.

About Vishay Intertechnologies

Vishay Intertechnologies, an established leader in the electronics industry, specializes in a broad spectrum of electronic components, including a vast range of resistors. Among these, the Metal Glaze/Thick Film Resistors stand out due to their robustness and reliability. CRCW04021R00FKED and similar parts manufactured by Vishay are well-regarded for their precision and durability, which attributes to their use in a wide range of applications, from consumer electronics to high-end industrial equipment.

Where to Find CRCW04021R00FKED by Vishay Intertechnologies

To purchase CRCW04021R00FKED, prospective buyers should consider checking on findchips.com. Additionally, researching alternate parts within the Metal Glaze/Thick Film Resistors category on findchips.com might offer insights into other options by Vishay Intertechnologies or other manufacturers. This resistor has historically been available at distributors such as TME, Quest Components, and Mouser Electronics, among others. Current stock levels and pricing can be confirmed via findchips.com.

Compare pricing for CRCW04021R00FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com