Overview of ZL40293LDG1 by Microchip Technology Inc.
The ZL40293LDG1 is a 20-output DB2000Q buffer with ultra-low jitter, suitable for critical clock distribution applications requiring pristine signal integrity. Developed by Microchip Technology Inc., this IC clock buffer operates at a frequency of up to 250 MHz, providing robust performance in high-speed digital environments. It is housed in a 72-pin Quad Flat No-leads (QFN) package measuring 10x10x1 mm and comes in tray packaging compliant with RoHS standards. Key attributes include differential input conditioning and low skew clock driving, ensuring synchronized outputs with minimal phase error.
The device operates within an industrial temperature range from -40 °C to 85 °C and requires a nominal supply voltage of 3.3 V. Additionally, it offers features like 3-state outputs with series resistors, enhancing the flexibility and control over connected systems. With a maximum propagation delay (tpd) of 1.5 ns and a same-edge skew (tskwd) of 0.05 ns, the ZL40293LDG1 ensures timely and consistent signal distribution across all outputs. The Clock Drivers subcategory part is designed using CMOS technology, making it suitable for applications where power efficiency and reliability are crucial.
Industry Applications for ZL40293LDG1
The versatility and high-performance specifications of the ZL40293LDG1 make it potentially applicable in a variety of industries. While the following industry use cases are conceptual and would require thorough validation for specific applications, here are a few potential applications:
- Computing and Data Storage: The ZL40293LDG1 could potentially be used in server motherboards, RAID systems, and network routers where multiple clock signals with minimal jitter are critical for data integrity and speed.
- Industrial Automation: This device might be suitable for use in industrial control systems and PLCs where precise clocking is necessary to ensure synchronization across various process sensors and actuators.
- Electronic Manufacturing: The ZL40293LDG1 might be used in semiconductor manufacturing equipment, where precise timing and multiple outputs are required for process control and monitoring systems.
- Energy and Power Systems: Utility-scale power inverters and smart grid infrastructure might utilize such a part to maintain stable and synchronized operation across their networked devices.
It is important to note that these potential applications require proper analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong presence in the Clock Drivers subcategory of Logic components. The company manufactures a wide range of products designed for efficiency and performance across various embedded applications. The ZL40293LDG1 is part of a portfolio that includes several other clock management devices, reflecting Microchip’s expertise in this field. Their commitment to innovation in clock technology ensures that their products, such as the ZL40293LDG1, meet the stringent requirements of a rapidly evolving electronics market.
Where to Find ZL40293LDG1 by Microchip Technology Inc
For procurement professionals and engineers looking to acquire the ZL40293LDG1, it is recommended to utilize findchips.com to verify current stocking and pricing information. Historically, this component has been available from several distributors such as Master Electronics, NAC, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain current information on availability, visit findchips.com where you can also explore alternate Clock Drivers that might be offered by Microchip Technology Inc or other manufacturers.