SI4461-C2A-GMR by Silicon Laboratories Inc

Overview of SI4461-C2A-GMR by Silicon Laboratories Inc.

The SI4461-C2A-GMR by Silicon Laboratories Inc. is a high-performance RF transceiver specifically designed for operation in the sub 1GHz band, encapsulated in a compact 20-QFN package. Its capabilities include a Manchester encoder/decoder feature and it comes with a frequency rating of 1.05 GHz. The operational temperature range of this device spans from -40 to 85 degrees Celsius, ensuring robust performance under varied environmental conditions. It is ROHS compliant, adhering to stringent environmental standards regarding the restriction of hazardous substances.

The part is categorized under Network Interfaces, a subcategory of Telecommunication Circuits. This designation points to its primary application in communication tasks associated with the transceiving of RF signals in industrial-grade equipment. The SI4461-C2A-GMR addresses the needs for both robust environmental tolerance and high reliability, meeting industrial temperature grades and compliance norms including REACH.

Industry Applications for SI4461-C2A-GMR

Given the specific features and compliance of the SI4461-C2A-GMR, several industries might potentially benefit from its integration into their systems. Here are some possible applications:

  • Consumer Electronics: This part could potentially be used in consumer communication devices such as radios and wireless enabled gadgets where low power, robust RF performance is required. Its compact size and efficient encoding/decoding capabilities make it suitable for handheld devices.
  • Internet of Things (IoT): For IoT devices that require reliable data transmission across varying distances without requiring substantial power, the SI4461-C2A-GMR might be beneficial. Its capability to operate effectively in a wide temperature range makes it an excellent choice for outdoor IoT applications, possibly including smart agriculture or industrial monitoring systems.
  • Smart Cities: In smart city applications, reliable communication between devices is paramount. The SI4461-C2A-GMR could potentially play a pivotal role in smart metering and urban traffic management systems where precise and efficient RF communication is required to relay information between a network of sensors and central management systems.

These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and operational requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent developer and manufacturer of silicon, software, and solutions for a more connected world, focusing heavily on innovation in the sphere of high-performance, analog-intensive, mixed-signal ICs. In the context ofNetwork Interfaces, Silicon Laboratories offers a range of products including the SI4461-C2A-GMR, which are designed to address the needs of sophisticated electronic communications systems. These products are renowned for their high quality and reliability, tailored to enhance the performance and efficiency of telecommunication systems.

Where to Find SI4461-C2A-GMR by Silicon Laboratories Inc

To procure the SI4461-C2A-GMR, potential buyers should consider visiting findchips.com, a resource for verifying stock levels and comparing pricing options from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Symmetry Electronics, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. Buyers can use the Network Interfaces link to find alternative parts manufactured by Silicon Laboratories Inc. or others. It’s essential to check current availability and pricing as stock conditions may fluctuate.

Compare pricing for SI4461-C2A-GMR and other Network Interfaces / Telecommunication Circuits at findchips.com