Overview of TSM-104-01-L-DV-P-TR by Samtec Inc.
TSM-104-01-L-DV-P-TR is a board connector equipped with 8 contacts, arranged in 2 rows, featuring a male, straight configuration with a 0.1 inch pitch. Designed for surface mount installation, this connector includes a locking mechanism and features a black insulator. Its specifications underscore its utility in board-to-board connector systems, with each contact finished in matte tin over a nickel barrier, adhering to RoHS compliance for environmental safety.
The component is part of the TSM series from Samtec, renowned for its general-purpose utility and reliability across a broad range of electronic applications. The connector is small, with a body breadth of 0.2 inches and a length of 0.4 inches, making it a compact choice for various electronic assemblies. Especially notable are its RoHS compliant status and UL reference standard, which signify both environmental and safety qualifications critical in electronics manufacturing.
Industry Applications for TSM-104-01-L-DV-P-TR
The versatile nature of TSM-104-01-L-DV-P-TR allows for its potential use across different industries. Below are some conceptual applications for this connector:
- Internet of Things (IoT): It could be used in devices requiring compact connectivity solutions with reliable locking systems for secure, long-lasting connections critical in IoT devices.
- Consumer Electronics: Due to its small size and compliant contact finishing, the connector might find applications in various consumer electronics, such as portable devices, where space and reliable connectivity are paramount.
- Computing and Data Storage: Potential use in internal connections within computing hardware, given its performance characteristics and ease of installation on printed circuit boards.
- Telecommunications: It could possibly serve in telecom infrastructure where multiple connections are necessary in constrained spaces with a requirement of effective locking mechanisms to ensure connectivity integrity.
Note that these potential industry applications of TSM-104-01-L-DV-P-TR are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a key player in the manufacturing of electronic connectors, with a specific strength in Headers and Edge Type Connectors. The company offers a wide range of connectors designed for various applications in electronics, reflecting innovation and reliability. Samtec’s commitment to precision and quality is exemplified in products such as the TSM-104-01-L-DV-P-TR, which align with industry standards for safety and environmental compliance, ensuring their applicability in a broad spectrum of industries from consumer electronics to industrial automation.
Where to Find TSM-104-01-L-DV-P-TR by Samtec Inc
To source TSM-104-01-L-DV-P-TR, prospective buyers should visit findchips.com. The site provides access to current stock levels, pricing, and a list of reliable distributors. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have stocked this part, but availability can vary. For alternatives, the site link Headers and Edge Type Connectors could provide additional insights into similar connectors available from Samtec Inc or other manufacturers.