Overview of GCM188R71H103KA37D by Murata Manufacturing Co Ltd.
The GCM188R71H103KA37D is a high-quality Ceramic Capacitor developed by Murata Manufacturing Co Ltd. It is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. With a capacitance of 0.01 µF and a 50V voltage rating, this component finds versatility across a wide range of electrical circuit applications. The GCM188R71H103KA37D comes with an X7R dielectric, signifying its stability over a broad temperature range (-55 °C to +125 °C) with a ±10% capacitance tolerance and a temperature coefficient of 15% ppm/°C.
This component is encased in a standard 0603 chip package, with dimensions of 1.6 mm x 0.8 mm x 0.8 mm, making it compact enough for high-density circuit designs. The capacitor’s terminals are finished with Tin (Sn) over a Nickel (Ni) barrier, adhering to the e3 JESD-609 code for lead-free and RoHS compliance. Additionally, it meets the AEC-Q200 standard, ensuring reliability in automotive and other challenging environments. The availability of this part in tape and reel packaging, specifically in 7-inch paper tape reels, facilitates automated surface mount assembly processes, enhancing production efficiency.
Industry Applications for GCM188R71H103KA37D
The GCM188R71H103KA37D by Murata is suitable for a variety of industry applications, each benefiting from its electrical and physical properties. Potential sectors include:
- Automotive: The AEC-Q200 compliance suggests its suitability in vehicular electronics, such as infotainment systems, advanced driver-assistance systems (ADAS), and engine control units (ECUs). This capacitor might serve in filtering, decoupling, and timing circuits within these applications.
- Telecommunications: In the rapidly evolving telecommunications sector, this capacitor could find usage in communication infrastructure, modems, and RF modules, where stability over a wide temperature range is critical.
- Internet of Things (IoT): IoT devices, including smart home systems, wearables, and sensors, could benefit from the compact size and reliability of the GCM188R71H103KA37D, especially in power management and signal filtering roles.
- Healthcare: Medical devices, both wearable and non-wearable, require highly reliable components. This MLCC might be used in patient monitoring systems, diagnostic equipment, and portable medical devices for similar purposes as in other applications, such as filtering and decoupling.
Note that these potential applications require thorough analysis and verification by engineering and procurement teams to ensure compatibility and compliance with specific design requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramics technology, making substantial contributions to the advancement of electronics through the development of Ceramic Capacitors. Murata’s product line, including the GCM188R71H103KA37D and similar components, benefits from this focus on R&D and production excellence.
Murata’s ceramic capacitors are widely recognized for their quality, reliability, and the company’s ability to provide solutions across a broad range of applications, from consumer electronics to automotive and beyond. Their extensive portfolio of electronic components positions Murata as a key supplier in the industry, supporting the latest technological innovations.
Where to Find GCM188R71H103KA37D by Murata Manufacturing Co Ltd
To find the GCM188R71H103KA37D for your application, we recommend searching on findchips.com, where you can compare current stock levels and pricing across various distributors. Over the years, this part has been stocked by distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, to ensure you get the most current availability and competitive pricing information, visiting findchips.com is advisable. The site also provides access to a wide range of alternate parts and manufacturers, including a comprehensive list of Ceramic Capacitors, ensuring you find the best component for your needs.