M55342K12B100DRS3 by Vishay Intertechnologies

Overview of M55342K12B100DRS3 by Vishay Intertechnologies

The M55342K12B100DRS3 is a thick film, surface-mounted resistor manufactured by Vishay Intertechnologies. It is characterized by a resistance of 100 ohms, with a tolerance of 1%, and a temperature coefficient of 100 ppm/°C. This part is rated for a nominal power dissipation of 0.1 watts at a rated temperature of 70°C. Physically, this resistor is housed in an 0603 package size, with dimensions of 1.6 mm in length, 0.81 mm in width, and 0.46 mm in height. The M55342K12B100DRS3 meets the requirements of the MIL-PRF-55342 military standard, guaranteeing reliability in demanding environments.

Being constructed using metal glaze/thick film technology, the M55342K12B100DRS3 is capable of withstanding operating temperatures ranging from -65°C up to 150°C. This part operates at a working voltage of up to 50 volts and is specified with an anti-sulfur property that enhances its durability and reliability under harsh conditions. Suitable for surface mount technology (SMT), this resistor features tin lead over nickel terminal finish and utilizes a rectangular, wraparound terminal shape for secure and reliable mounting. Current factory lead times for this part are noted at 8 weeks, as of the current writing.

Industry Applications for M55342K12B100DRS3

The M55342K12B100DRS3 resistor’s properties, such as its precision resistance, robust temperature range, and military-reliability standard compliance, make it potentially suitable for various industrial applications. The following are conceptual examples and require detailed analysis and verification by engineering teams:

  • Consumer Electronics: In devices that require high reliability even under environmental stress, such as outdoor cameras and high-end audio equipment, the anti-sulfur and high-temperature tolerance characteristics of the M55342K12B100DRS3 might provide enhanced performance and durability.
  • Industrial Automation: This resistor could potentially be used in industrial control systems where precision and reliability are crucial, especially given its compliance with military reliability standards that can help ensure performance stability in diverse operating conditions.
  • Audio and Video Systems: The tight tolerance and stable temperature coefficient make this resistor a candidate for use in professional-grade audio and video equipment, where consistent, high-quality performance is essential for both production and broadcasting environments.
  • Electronic Manufacturing: In the manufacturing of printed circuit boards (PCBs) and other sensitive electronic assemblies, the reliability adhered to military standards and high-precision characteristics of the M55342K12B100DRS3 could be critical for ensuring long-term device reliability.

Note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer of discrete semiconductors and passive electronic components. Within the broad category of resistors, Vishay has a significant footprint in the production of Metal Glaze/Thick Film Resistors. The company has developed products like the M55342K12B100DRS3, which are recognized for their reliability and precision. Vishay components are widely used across various applications due to their quality and performance standards that meet rigorous industrial and military requirements. Their thick film resistors often feature in critical applications where tight tolerances and stable performance over varying temperatures are necessary.

Where to Find M55342K12B100DRS3 by Vishay Intertechnologies

To purchase the M55342K12B100DRS3, or to explore suitable alternatives, visiting findchips.com is advisable. The site provides access to current stock levels and pricing information. Historically, the part has been available at distributors such as TTI, Avnet Americas, Mouser Electronics, and Avnet Abacus. To ensure availability and to obtain the most competitive pricing, checking findchips.com is recommended. Additionally, for other Metal Glaze/Thick Film Resistors, findchips.com can assist in comparing different options available from Vishay Intertechnologies and other manufacturers.

Compare pricing for M55342K12B100DRS3 and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com