Overview of CC1206KKX7RCBB102 by YAGEO Corporation
The CC1206KKX7RCBB102 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount technology. It has a capacitance of 1000 picofarads (pF), a rated voltage of 1000 volts (V), and dimensions conforming to the 1206 (3216 metric) package. This capacitor is characterized by its X7R dielectric material which offers stable electrical characteristics across a temperature range of -55ºC to +125ºC. Its 10% tolerance on both the negative and positive sides, along with a temperature coefficient of 15% ppm/°C, ensures its reliability in various temperature environments.
The capacitor is also compliant with several global standards, featuring a Pbfree and RoHS code of ‘Yes’ ensuring it meets current environmental directives on hazardous substances. It’s also REACH compliant and has an EAR99 ECCN code, indicating ease in global commerce without extensive regulation hindrance. Notably, the capacitor’s terminals are finished with matte tin over nickel, which is valuable for ensuring good solderability and resistance to oxidation.
Industry Applications for CC1206KKX7RCBB102
The high voltage rating and reliable performance parameters of the CC1206KKX7RCBB102 make it a valuable component in various high-demand applications. Below are a few industries where this capacitor could potentially be utilized:
- Consumer Electronics: Devices such as high-performance audio and video equipment might potentially use this type of capacitor to ensure stable operation across a range of environmental conditions and to handle high voltage requirements.
- Industrial Automation: This capacitor could potentially be used in motor drives or automation controllers, where stability and robustness against harsh temperatures are crucial for system reliability.
- Telecommunications: In telecommunications equipment, stable voltage and capacitance characteristics are essential for signal integrity. The CC1206KKX7RCBB102’s temperature robustness and high-voltage endurance make it an ideal candidate for RF modules and base stations.
- Computing and Data Storage: High-performance servers and storage devices, which require capacitors that can maintain their performance under varying thermal loads, could possibly benefit from integrating this MLCC.
Note that these potential applications are illustrative and should be validated by engineering teams regarding compatibility with actual system designs and adherence to industry standards.
About YAGEO Corporation
Established in 1977, YAGEO Corporation has become a well-recognized manufacturer in the electronic components industry, especially noted for their extensive range of capacitors, including Ceramic Capacitors. Among these, the CC1206KKX7RCBB102 represents just one example of the company’s commitment to quality, performance, and reliability. YAGEO’s capacitors are used across a diverse range of applications in consumer electronics, automotive, telecommunications, and industrial segments. Their products are designed to meet stringent international quality standards, ensuring that they are suitable for a wide variety of demanding applications.
Additionally, YAGEO consistently innovates in the capacitor market, focusing on miniaturization, enhanced performance, and better environmental resistance. The CC1206KKX7RCBB102, with its robust design and compliance with several critical standards, illustrates YAGEO’s ability to meet the demands of modern electronic components market.
Where to Find CC1206KKX7RCBB102 by YAGEO Corporation
To purchase the CC1206KKX7RCBB102, findchips.com provides the most comprehensive source with regularly updated stock levels and competitive pricing information. This capacitor falls under the broader category of Ceramic Capacitors, where various equivalents and alternatives from YAGEO Corporation or other manufacturers can also be found.
Historically, the part has been available from distributors including TTI, Mouser Electronics, DigiKey, and Newark among others. However, I recommend checking on findchips.com for current availability from these or other distributors to ensure access to the most recent pricing and stock information.