SBH11-PBPC-D10-ST-BK by Sullins Connector Solutions

Overview of SBH11-PBPC-D10-ST-BK by Sullins Connector Solutions

The SBH11-PBPC-D10-ST-BK is crafted for applications requiring robust, reliable connections. This component, a board connector features 20 contacts arranged in two rows within a male, straight orientation. With a contact pitch of 0.1 inch and solder terminal for secure attachment, this product is optimized for stable electrical connectivity.

Manufactured by Sullins Connector Solutions, this part includes several essential features that enhance its utility and reliability. The guide slot aids in accurate alignment during installation, while the lock mechanism ensures connections remain secure even under strain. It sports a black insulator, which is made of Polybutylene Terephthalate—a material known for its durability and chemical resistance. As a RoHS compliant part, it aligns with environmental standards by avoiding hazardous substances in its construction.

The part is defined by its polarity (polarized housing and contacts), shrouded body to protect connections, and a high dielectric withstanding voltage of 1000VAC, indicating significant electrical insulation properties. Fitted with a gold-over-nickel plating on its brass contacts, the connector offers excellent corrosion resistance and low contact resistance of only 20 mΩ, ensuring reliable signal integrity. This part is also characterized by a substantial operating temperature range from -40 °C to 105 °C, making it adaptable to various operating environments.

Industry Applications for SBH11-PBPC-D10-ST-BK

The SBH11-PBPC-D10-ST-BK has potential use in multiple industries due to its robust design and versatile specifications. Here are a few examples:

  • Transportation and Logistics: This connector might potentially be used in electronic control systems on commercial vehicles to ensure reliable signal transmission between various electronic modules. Its good temperature range and mechanical locking options could be beneficial in these environments, which often experience vibration and temperature fluctuation.
  • Automotive: Possibly applicable in automotive infotainment systems or engine control units, where secure and reliable connections are critical for the functionality and safety. The gold-plated contacts and high insulation resistance ensure minimal signal loss and protection against environmental factors in automotive applications.

Note that while these applications highlight potential uses, they must be analyzed and verified by engineering and design teams to meet specific industry standards and application requirements.

About Sullins Connector Solutions

Sullins Connector Solutions has established a reputable position in the design and manufacture of high-quality connectors, particularly in the realm of Headers and Edge Type Connectors. Their products, including the SBH11-PBPC-D10-ST-BK, are well-regarded for their innovation and reliability in facilitating robust electrical interfaces in a variety of industrial and commercial applications. The company focuses on producing components that meet stringent industry standards and customer expectations for performance and durability.

Where to Find SBH11-PBPC-D10-ST-BK by Sullins Connector Solutions

To purchase the SBH11-PBPC-D10-ST-BK, visit findchips.com. This platform will provide current stock levels and pricing from various distributors. Among those historically offering this part are New Advantage Corporation, LCSC, Bristol Electronics, Quest Components, Verical, Future Electronics, and DigiKey, but availability can vary. For alternatives or similar connectors, consider browsing through the Headers and Edge Type Connectors category where multiple options from Sullins Connector Solutions and other manufacturers can be found.

Compare pricing for SBH11-PBPC-D10-ST-BK and other Headers and Edge Type Connectors / Connectors at findchips.com