Overview of MCT0603MD1204BP500 by Vishay Intertechnologies
The MCT0603MD1204BP500 is a fixed resistor from Vishay Intertechnologies, classified under the Thin Film Resistors subcategory. This particular model boasts a resistance of 1.2 Megohms (1200000 ohms) with a precision tolerance of 0.1%. It’s designed for surface mount (SMT) application, conforming to the 0603 package standard, which measures around 1.55 mm in length, 0.85 mm in width, and 0.45 mm in height.
The MCT0603MD1204BP500 is characterized by its high stability and reliability, featuring a temperature coefficient of 25 ppm/°C and a power rating of 0.11 watts. This resistor can handle operating temperatures ranging from -55 °C to +125 °C and is suitable for circuits requiring a maximum working voltage of 75 volts. Additional attributes include anti-sulfur properties, compliance with RoHS, REACH, and AEC-Q200 reference standards, making it a reliable choice for various demanding applications.
Industry Applications for MCT0603MD1204BP500
- Energy and Power Systems: This resistor could potentially be used in voltage regulation modules for power distribution systems, where stability and durability under varying environmental conditions are crucial. The high resistance, low tolerance, and ability to withstand significant temperature variations make it suitable for such applications.
- Renewable Energy: In solar energy converters and wind turbine control systems, components like the MCT0603MD1204BP500 might be used to ensure precise control of power flows. The anti-sulfur feature and robust construction make it appropriate for outdoor environments typically associated with renewable energy equipment.
Please note that these potential industry applications are conceptual and it is essential for engineering and design teams to verify the suitability of this resistor in specific applications, adhering to all relevant industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a major player in the electronic components industry, known for producing a wide range of reliable and durable resistors, including the Thin Film Resistors category. These resistors, such as the MCT0603MD1204BP500, are highly valued for their precision and stability. Vishay’s thin film resistors are used across a host of applications, demonstrating their commitment to quality and performance under stringent conditions. The company’s dedication to innovation is visible in their continuous improvements in product specifications and the compliance with various environmental and quality standards, including the AEC-Q200, a significant reliability testing procedure standard in the automotive industry.
Where to Find MCT0603MD1204BP500 by Vishay Intertechnologies
To locate MCT0603MD1204BP500, you can start your search on FindChips.com. This platform can help you track real-time stock levels and pricing across multiple distributors. Some of the distributors that have historically offered this part include Avnet Abacus, TTI, Future Electronics, Mouser Electronics, and Newark, though availability can vary. For current pricing and purchasing options, referencing FindChips.com will provide up-to-date information. Furthermore, the Thin Film Resistors section on FindChips.com can be consulted to explore alternative parts from Vishay Intertechnologies or other manufacturers that might better meet specific requirements.