SMV1231-079LF by Skyworks Solutions Inc

Overview of SMV1231-079LF by Skyworks Solutions Inc.

The SMV1231-079LF is a hyperabrupt junction variable capacitance diode designed for use in applications requiring precise voltage-controlled oscillation and frequency modulation. This component is highlighted by a nominal diode capacitance of 1.575 pF and a breakdown voltage minimum of 15 V. Engineered for high-performance applications within the S-band frequency range, the SMV1231-079LF offers a low noise feature, making it ideal for sensitive RF applications.

The device is housed in an SC-79 package, which is known for its small outline and dual flat terminal positions, facilitating easy integration into compact circuit designs. Its pin count is 2, which is typical for diodes that operate within a single configuration. Importantly, this part is compliant with RoHS, REACH, and carries the EAR99 ECCN code, making it suitable for global use in environmentally sensitive applications. Additionally, the diode provides a low moisture sensitivity (MSL 1), hinting at robust performance in various environmental conditions.

Industry Applications for SMV1231-079LF

The SMV1231-079LF potentially fits into a variety of applications across numerous industries due to its electrical characteristics and environmental compliance. Here are some industries where it might be especially useful:

  • Telecommunications: In this industry, the diode could potentially be utilized in frequency modulators and voltage-controlled oscillators, which are integral in communication satellites, base stations, and other RF communication systems.
  • Consumer Electronics: Devices such as high-frequency Wi-Fi routers and other wireless communication devices might incorporate such diodes for frequency tuning to enhance performance and reliability.
  • Electronic Manufacturing: In the field of electronic test equipment manufacturing, the diode could potentially be used in the development of frequency synthesisers and signal generators due to its high quality factor and low capacitance variation.
  • Aerospace and Defense: Although not specifically listed with military or defense specifications, components like this often find application in avionic communication systems where precision and reliability in frequency control are critically essential.

It’s important to note these potential industry applications are conceptual and require further analysis and verification by engineering teams to ensure compliance with specific standards and requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent player in the semiconductor industry, specializing in the design and manufacture of a wide range of ICs and discrete components. Within the domain of diodes, specifically in the subcategory of Varactors, Skyworks positions itself as a leader by offering products like the SMV1231-079LF. These components are well-regarded for their high performance, reliability, and alignment with contemporary environmental standards. Their varactors are commonly applied in industries where high-quality RF components are crucial.

Where to Find SMV1231-079LF by Skyworks Solutions Inc

To find and purchase the SMV1231-079LF varactor diode, potential buyers should consider using findchips.com to verify availability and pricing. This part has been historically available at distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. To see current stock levels and for competitive pricing, always check on findchips.com. For those seeking alternative parts or additional options from either Skyworks Solutions Inc or other manufacturers, exploring the Varactors category on findchips.com will provide comprehensive insights and comparisons.

Compare pricing for SMV1231-079LF and other Varactors / Diodes at findchips.com