SN74AC14QPWRQ1 by Texas Instruments

Overview of SN74AC14QPWRQ1 by Texas Instruments

The SN74AC14QPWRQ1 is an automotive grade component featuring six channels of inverters with Schmitt-Trigger inputs, designed for a 2-V to 6-V power supply range. Housed in a 14-TSSOP package, it operates effectively across a broad temperature range from -40 to 125 degrees Celsius. The SN74AC14QPWRQ1 is primarily categorized under the subcategory of Gates within the larger category of Logic components. This device is encapsulated in a plastic, TSSOP-14 package and is designed for surface-mounting applications, emphasized by attributes like a gull wing terminal form and a small, thin profile.

The inclusion of the Schmitt-Trigger feature, which provides hysteresis at input signal thresholds, enhances the switching capabilities of the inverter by eliminating noise, affording stable output states against varying input signals which is critical in environments with electrical disturbances. Each channel of the SN74AC14QPWRQ1 supports an output current of 0.024 A and has the capacity for load capacitance of up to 50 pF. The device adheres to stringent automotive quality standards, including the AEC-Q100 specification, affirming its reliability for automotive applications. Other notable specifications include moisture sensitivity level 1, peak reflow temperature of 260°C, and advanced CMOS technology, positioning this inverter as a suitable choice for demanding environments and applications.

Industry Applications for SN74AC14QPWRQ1

Given the characteristics of the SN74AC14QPWRQ1, there are multiple industry applications where it might be suitably deployed, particularly in sectors demanding high reliability and robustness in electronic components. Below are potential use cases:

  • Internet of Things (IoT): Devices in the IoT ecosystem often require components that can maintain stable operations amidst variable and possibly noisy power conditions. The SN74AC14QPWRQ1, with its Schmitt-Trigger inputs ensuring reliable switching in unstable environments, could potentially be employed in IoT devices like smart sensors and connected vehicles that need to ensure consistent data integrity and device responsiveness. This application necessitates components that can operate within a broad range of operating temperatures and supply voltages.
  • Robotics: In robotics, precision and reliability are key. The ability of the SN74AC14QPWRQ1 to operate at extended temperature ranges makes it a potential candidate for use in control circuitry for robots operating in varied environmental conditions. Its fast propagation delay properties (16 ns) might be advantageous for real-time processing needs in robotic applications, where timely and accurate response to sensor inputs is crucial.
  • Drones: Drones require electronics that can handle rapid changes in voltage and environmental conditions, making the SN74AC14QPWRQ1 a possible useful component. Its light weight and small package size are beneficial for applications where weight is a critical factor, and the robustness provided by AEC-Q100 screening could be essential for reliability in varying climates and during high-altitude flights.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. In the realm of Gates and Logic components, TI has a robust portfolio that includes a wide variety of basic and complex logic functions. The SN74AC14QPWRQ1 is a testament to TI’s commitment to serving the automotive industry with high-quality and reliable Logic components. Texas Instruments often integrates advanced features such as Schmitt-Triggers to enhance the performance of their logic components under variable electrical conditions, ensuring their applicability across a broad range of industrial applications.

Where to Find SN74AC14QPWRQ1 by Texas Instruments

To purchase the SN74AC14QPWRQ1, it is recommended to check on findchips.com. Here, you can also explore alternate parts within the Gates category from Texas Instruments or other manufacturers. Historically, this part has been available at distributors such as Chip1Stop, Mouser Electronics, and DigiKey. However, for updated stock levels and pricing, visiting Findchips would provide the most current information.

Compare pricing for SN74AC14QPWRQ1 and other Gates / Logic at findchips.com