LM5050MK-1/NOPB by Texas Instruments

Overview of LM5050MK-1/NOPB by Texas Instruments

The LM5050MK-1/NOPB is designed as a controller for ORing field-effect transistors (FETs) in systems where multiple power supplies are paralleled. This small but powerful component operates over a wide input voltage range from 5 V to 75 V and supports a low quiescent current of 400 µA, making it highly efficient for managing power supplies. Its operational temperature range from -40 to 125°C allows for robust performance in varied environments.

Housed in a 6-pin SOT-23 package, this device is critical for ensuring that power is supplied to a load from the highest voltage available among the paralleled supplies. Not only does it prevent reverse current flow, but it also helps maintain overall power supply efficiency. Additional features include a peak output current limit nominal value of 2.8 A, moisture sensitivity level of 1, and a battery of safety and environmental compliance such as RoHS and REACH.

Industry Applications for LM5050MK-1/NOPB

Potential industry applications for LM5050MK-1/NOPB rest heavily on its ability to manage power effectively across various sources, which is essential in numerous high-tech, high reliability industries.

  • Industrial Automation: In industrial environments, where machinery often requires redundant power supplies, the LM5050MK-1/NOPB might potentially be integrated into systems to improve the reliability and efficiency of power distribution. Application-specific designs and settings would need to ensure that this component can handle the automation systems’ specific current and voltage requirements.
  • Energy and Power Systems: Power generation and distribution systems can benefit from such MOSFET Drivers to orchestrate power flow efficiently and safely between multiple sources and loads, possibly increasing overall system longevity and reliability. It is imperative to assess the component’s current handling capability and overall durability in real-world power system applications.
  • Renewable Energy Systems: With the increase in solar and wind power installations, having a robust method for balancing power flow among numerous energy sources is crucial. Using LM5050MK-1/NOPB in renewable energy inverters and converters could possibly enhance their efficiency and reliability. As always, detailed testing to ensure compatibility within such unique environmental conditions would be required.

It is important to note that while these industry applications for LM5050MK-1/NOPB are theoretically possible, they are merely illustrative. A full evaluation by engineering and design teams is essential to determine whether this component meets specific operational standards and requirements of any given application.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor solutions, particularly noted for its extensive range of MOSFET Drivers, which includes products like the LM5050MK-1/NOPB. TI’s expertise in developing interface and driver technologies contributes significantly to the versatility and performance of its arrays of products. Emphasizing rugged design and operational efficiency, TI supports electronic advancements across the globe through innovative product development and rigorous standards compliance.

Where to Find LM5050MK-1/NOPB by Texas Instruments

To purchase the LM5050MK-1/NOPB, potential buyers should utilize platforms like findchips.com, which provide updated stock levels and competitive pricing from various distributors. For alternative MOSFET Drivers, you can also explore varieties provided by Texas Instruments and other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, and Farnell have been sources for this part, but current availability can vary.

Compare pricing for LM5050MK-1/NOPB and other MOSFET Drivers / Drivers And Interfaces at findchips.com