Overview of NCP133AMXADJTCG by onsemi
The NCP133AMXADJTCG is an adjustable positive single output low-dropout (LDO) regulator, featuring an ultra-low dropout and high Power Supply Rejection Ratio (PSRR) capabilities. Manufactured by onsemi, this regulator is specified to handle an output current of up to 0.5A, and supports an adjustable output voltage range from 0.8V to 3.6V. The part operates with input voltages ranging from 0.8V to a maximum of 5.5V, ensuring flexibility across various applications.
Its packaging style is XDFN-6, which emphasizes a very thin profile and small form factor, making it suitable for high-density board designs. Among its notable technical attributes, the device operates with an input-output voltage differential as low as 1.05V up to 2.1V, and the dropout voltages are minimal, enhancing its efficiency: 0.14V nominal to 0.25V maximum under full load. It also includes features such as output active discharge, making it an ideal choice for sensitive circuits requiring quick discharge of the output capacitance.
Focused on high reliability and performance, this component is also marked as RoHS compliant and has an operating temperature range from -40°C to 85°C. Beyond technical traits, the NCP133AMXADJTCG adheres to stringent moisture sensitivity levels, with a rating of MSL 1. This ensures a longer shelf life and reduced vulnerability to moisture. Factory lead times for this product are notably short, stated at just 2 days as of the current writing, affirming good availability and rapid procurement options.
Industry Applications for NCP133AMXADJTCG
Given the specifications of the NCP133AMXADJTCG, its potential industry applications are vast, spanning from compact consumer electronics to more demanding telecommunications hardware. The following examples illustrate potential use cases, yet they should be verified by engineering and design teams to ensure compliance with industry-specific standards and requirements:
- Consumer Electronics: Devices such as wearables, portable gaming consoles, and smart home devices could potentially incorporate this LDO regulator due to its high efficiency, low dropout voltage, and small footprint.
- Telecommunications: This component might suit applications requiring stable voltage delivery and high reliability in telecommunications equipment, such as small-scale base stations or IoT communication modules.
- Computing and Data Storage: Given its capacity to manage up to 0.5A with a low dropout, the IC might be suitable for SSDs, networked storage solutions, or high-performance computing systems where power efficiency and space constraints are critical.
The potential industry applications mentioned here are conceptual and illustrative, designed to Trigger further analysis and verification by professionals for adherence to specific application standards and requirements.
About onsemi
onsemi, the manufacturer of the NCP133AMXADJTCG, excels in the development and production of power management components, with a pronounced focus on energy-efficient innovations. In the realm of Linear Regulator ICs, onsemi offers a wide range of solutions designed to meet the diverse needs of modern electronics, placing a strong emphasis on miniaturized packages, robustness, and performance optimization. The NCP133AMXADJTCG is a testament to onsemi’s dedication to providing advanced solutions that support the evolving requirements of both high-performance and general-purpose electronic systems.
Where to Find NCP133AMXADJTCG by onsemi
To source the NCP133AMXADJTCG, a visit to findchips.com is advisable. Here, you can verify current stock levels and compare pricing across numerous distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. However, for up-to-date information on availability and pricing, as well as to explore alternate Linear Regulator ICs that might be offered by onsemi or other manufacturers, using the comprehensive search and comparison tools at findchips.com is recommended.