RT314024 by TE Connectivity

Overview of RT314024 by TE Connectivity

The RT314024 is a single-pole double-throw (SPDT) power/signal relay with a coil voltage of 24VDC and a contact rating of 16A at up to 24VDC for DC loads or 250VAC for AC loads. This RoHS-compliant component is designed for through-hole mounting. The relay’s coil draws 0.017A, which corresponds to a power consumption of about 400mW, ensuring energy-efficient operation. Notably, the RT314024 is constructed for non-latching operations, featuring momentary relay action that makes it suitable for various transient and switching applications.

The product is part of Te Connectivity’s Power PCB Relay RT1 Series, sporting a compact form factor with dimensions of 29mm x 12.7mm x 15.7mm, which makes it appropriate for panel-mounted applications. Its sturdy design incorporates silver-nickel contacts, designed to resist electrical and mechanical wear. The RT314024 can withstand significant voltage stress as evidenced by a dielectric strength of 5000 Vrms between coil and contacts. With a life span of 6000 cycles, it offers reliability for a substantial amount of operations under typical conditions. As of the latest available data, the factory lead time for this item is approximately 12 weeks and 6 days.

Industry Applications for RT314024

The RT314024 relay by TE Connectivity is versatile, which makes it potentially applicable across several industries dependent on its ability to switch and control power. Here are a few conceptual uses, while noting that these applications are illustrative and a more detailed engineering assessment is required:

  • Industrial Automation: This relay could potentially be used to control actuators, sensors, and other machinery in an automated manufacturing line. The high contact current and robustness in switching AC loads up to 250V make it suitable for powering industrial machinery components.
  • Consumer Electronics: This component might find applications in devices requiring substantial DC load controls, such as home automation systems, where reliability and the capacity to handle high voltages are crucial.
  • Computing and Data Storage: The RT314024 could be used in power distribution units within data centers. Its compact size and capability to handle 16A at 24VDC could be critical in managing power supplies and redundancies in high-volume storage environments.
  • Telecommunications: Given its operational features, this relay could potentially serve in communication equipment, where it can aid in signal switching and distribution tasks that require high reliability in performance over varying environmental conditions.

It’s important for designers and engineers to confirm the relay’s compliance with specific industry standards and verify its suitability for particular applications.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions recognized for their advanced engineering and manufacturing capabilities in a variety of sectors including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the Power/Signal Relays category, TE Connectivity provides a wide range of innovative products including the RT314024. These devices underscore TE’s commitment to providing durable and reliable connectivity solutions that advance the efficiency and safety of complex systems and operations across industries.

Where to Find RT314024 by TE Connectivity

To purchase the RT314024, one should consider visiting findchips.com. On this platform, you can assess current stock levels and explore pricing options across different distributors. Historically, RT314024 has been stocked by distributors such as Win Source Electronics, Ozdisan Elektronik, Neutron USA, and Master Electronics. To find alternative Power/Signal Relays that might be offered by TE Connectivity or other manufacturers, the corresponding sections on findchips.com provide comprehensive information and comparisons.

Compare pricing for RT314024 and other Power/Signal Relays at findchips.com