Overview of CRCW0201100KFKED by Vishay Intertechnologies
The CRCW0201100KFKED by Vishay Intertechnologies is a fixed resistor with attributes making it suitable for various advanced electronics applications, particularly where space constraints and precision are critical. This resistor falls under the subcategory of Metal Glaze/Thick Film Resistors, recognized for their reliability and efficiency in circuit design.
This specific model features a resistance of 100,000 ohms with a tight tolerance of ±1%, ensuring accuracy in high-accuracy circuits. The resistor operates with a modest power rating of 0.05 watts and can withstand temperatures between -55 °C and 155 °C, making it robust across varied environmental conditions. Its small 0201 package size (0.6 mm x 0.3 mm x 0.23 mm) is ideal for space-saving on PCBs and is designed for surface mount technology, which is prevalent in modern electronic device manufacturing.
Furthermore, its technology designation, ‘Metal Glaze/Thick Film’, signifies robust performance under harsh conditions including high temperature and working voltage up to 30V. These features coupled with a temperature coefficient of 100 ppm/°C, make the CRCW0201100KFKED extremely reliable in applications requiring stable performance regardless of temperature fluctuation. The resistor’s lead (Pb)-free and RoHS compliant status also ensures it meets current environmental and safety standards, making it a future-proof choice for electronic designs.
Industry Applications for CRCW0201100KFKED
The properties of the CRCW0201100KFKED suggest it could serve as a fundamental component in a variety of industries that demand high precision, durability, and compact design. Below are some industries and potential use cases where this resistor may be relevant:
- Consumer Electronics: This resistor might be employed in compact devices like wearable technology or smartphones, where stability and power efficiency are required in a tiny footprint.
- Telecommunications: It could potentially be applied in communication equipment such as modems or network devices that require tight voltage and resistance control to ensure signal integrity.
- Computing and Data Storage: In server motherboards and power supplies, maintaining component integrity and succession through thermal fluctuations while minimizing space usage is crucial; this thick film resistor potentially fits these needs well.
- Aerospace and Defense: Given the extreme operating temperature range and reliability, this resistor might serve in aerospace avionics and defense systems where high component resilience is pivotal.
- Medical Devices: Devices requiring high-reliability under strict regulatory standards may also incorporate this resistor type.
Note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned industry leader in the manufacturing of electronic components, with a special focus on resistors, among other passive and active elements. Within the category of resistors, their Metal Glaze/Thick Film Resistors like CRCW0201100KFKED are particularly notable for their robust performance and reliability.
Vishay manufactures a wide variety of electronic components that cater to nearly all sectors of the electronics industry. Their robust catalog, especially in the realm of resistors, displays a wide array of styles and specifications suitable for diverse applications, from simple consumer electronics to complex, precision devices in industrial and aerospace sectors.
Where to Find CRCW0201100KFKED by Vishay Intertechnologies
To find CRCW0201100KFKED, one of the easiest ways is through findchips.com. On the website, users can check the current stock levels and pricing across various distributors. Historically, this part has been available from leading distributors such as LCSC, TTI, and Mouser Electronics. By researching on findchips.com, buyers can explore alternate options available from Vishay Intertechnologies or other manufacturers offering similar Metal Glaze/Thick Film Resistors.