Overview of 12077628 by Aptiv PLC
The 12077628 by Aptiv PLC is a connector accessory specifically designed for cable diameters ranging from 0.059 inches to 0.063 inches. This part is made from a copper alloy, which ensures conductivity and durability. It is part of the Metri-Pack 150 Series and is a pin contact with a crimp termination type designed to accommodate wire sizes of 0.35-0.5mm². The component is intended for use with Aptiv Metri-Pack 150 Series automotive housing and is RoHS compliant, indicating that it adheres to the stringent European Union standard that restricts the use of hazardous materials in electronic products.
Given its tailored design for optimal performance within automotive electrical systems, this part also includes features like a tin contact finish which provides a reliable connection and resistance to corrosion. It belongs to the electronic parts subcategory of Assembly Items in the category of Connector Support, ensuring it provides essential functionality in a wide range of assembly applications.
Industry Applications for 12077628
- Automotive: Given its design and specifications, the 12077628 could potentially be used in automotive electrical systems, specifically within wiring harnesses that require reliable and robust pin connections. The tin contact finish and copper alloy material ensure longevity and optimal electrical performance under the automotive environmental conditions.
- Consumer Electronics: This pin contact might potentially be applicable in devices such as advanced personal gadgets where compact and reliable connections are essential. Its small size and crimping connection type could make it suitable for internal device connections, enhancing device reliability and performance.
- Robotics and Drones: In the field of robotics and drones, the 12077628 could potentially serve in applications where light, yet durable connections are needed. Its ability to handle certain wire sizes and its composition material support the use of this part in environments where flexibility and resistance to vibration are required.
- Internet of Things (IoT): As IoT devices often require small, reliable connectors that can handle data and power without failure, this component might be ideally suited due to its robust design and compliance with RoHS, which could be particularly appealing for the environmentally conscious aspects of sustainable IoT solutions.
Note: These potential industry applications are conceptual/illustrative only and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Aptiv PLC
Aptiv PLC is a global technology company that specializes in automotive and vehicle components, including Assembly Items such as the 12077628. The firm focuses on innovative connectivity solutions and advanced safety technologies to enhance the overall in-vehicle experience. Aptiv is known for its leadership in the Connector Support category, offering a range of robust connector systems and components that address the diverse needs of its global customer base. In addition to the 12077628, Aptiv manufactures a variety of similar parts, each engineered to meet stringent automotive industry standards and consumer expectations in connectivity and performance.
Where to Find 12077628 by Aptiv PLC
Procuring the 12077628 should begin by researching available sources on findchips.com, an efficient tool to ascertain current stock levels, pricing, and available distributors. Historically, distributors such as Master Electronics, Verical, Mouser Electronics, and Newark have carried this part. For comprehensive purchasing options and to explore alternate parts offered by Aptiv PLC or other manufacturers within the Assembly Items category, endeavors should be directed towards findchips.com.