Overview of CC0603KRX7R9BB222 by YAGEO Corporation
The CC0603KRX7R9BB222 by YAGEO Corporation is a multilayer ceramic capacitor (MLCC) housed in an 0603 package, measuring 1.6mm in length by 0.8mm in width by 0.8mm in height. This component falls under the Ceramic Capacitors subcategory and boasts a capacitance of 2200 picofarads (pF), with a -10% to +10% tolerance. It utilizes an X7R dielectric material that provides stable electrical characteristics across a temperature range of -55ºC to +125ºC. Rated for a 50V DC voltage, this capacitor is particularly suited for general-purpose applications requiring a reliable and consistent performance.
Manufactured using a multilayer configuration and featuring a matte tin finish with a nickel barrier, this component ensures excellent solderability and resistance to oxidation. The 0603 size code makes it highly effective for compact designs, supporting the industry’s drive towards miniaturization. Compliance with RoHS, REACH, and other regulatory standards confirms its suitability for use in a variety of industries where environmental and health standards are a priority. As of the latest available data, the factory lead time for this part stands at 28 weeks.
Industry Applications for CC0603KRX7R9BB222
The CC0603KRX7R9BB222 has versatile capabilities that may make it suitable for a wide range of industries. Listed below are possible use cases, though it is important to note that these potential applications are conceptual and require detailed analysis and verification for specific uses:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearable technology, where stable capacitor performance over a range of temperatures is crucial.
- Telecommunications: In telecom hardware, stable capacitive values under varying operational conditions are required. This MLCC might be utilized in network equipment including routers and switches.
- Industrial Automation: The durability offered by an X7R dielectric makes this component a possible choice for sensors and control systems within automated production lines.
- Computing and Data Storage: For applications such as servers and storage devices, the capacitor’s characteristics could aid in smoothing power supply and signal conditioning.
- Aerospace and Defense: Although specific military standards aren’t mentioned, the wide operating temperature range and stability of X7R may allow it to be considered for less critical applications in aerospace and defense systems.
Note that these potential industry applications are illustrative and require adherence to industry standards and specific application requirements as determined by engineering and design teams.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer known particularly for its range of passive components, including a variety of capacitor types such as Ceramic Capacitors. In producing the CC0603KRX7R9BB222, YAGEO upholds high standards of production quality and compliance with environmental regulations, which is reflected in their adherence to REACH and RoHS certifications. They produce capacitors designed for a wide range of applications, ensuring robust performance and reliability. Over the years, YAGEO has solidified its presence not just by the breadth of product offerings but through a consistent focus on innovation and technology leadership in the field of electronic components.
Where to Find CC0603KRX7R9BB222 by YAGEO Corporation
To locate the CC0603KRX7R9BB222, your best resource is findchips.com. Here, you can access real-time inventory status and pricing across multiple distributors. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics have stocked this part. However, availability can fluctuate, so it is recommended to check the most up-to-date inventory data. Additionally, if looking for alternate parts, the Ceramic Capacitors link can help explore similar components offered by YAGEO or other manufacturers.