Overview of TGA2524-SM by Qorvo
The TGA2524-SM by Qorvo is a wide band medium power amplifier, operating between 12 GHz and 16 GHz, designed to be used in applications across the RF/Microwave Amplifiers subcategory. This product is housed in a compact QFN-16 package that measures 3 x 3 mm with a 0.85 mm height, making it suitable for tight integration within multiple RF applications. It’s also halogen-free and RoHS-compliant, adhering to environmental and safety standards.
Qorvo’s TGA2524-SM boasts a gain of 23 dB and a noise figure of 7 dB, ensuring substantial signal amplification with minimal noise contribution. With an input power maximum of 19 dBm, it supports a range of medium power applications. Additionally, the part is characterized by a 50 Ω impedance, which is standard in RF designs for matched impedance systems, reducing signal reflections and losses.
Industry Applications for TGA2524-SM
Given its specifications and capabilities, the TGA2524-SM could potentially be utilized in various high-demand industries. The following applications are envisaged as benefiting from the properties of this amplifier:
- Telecommunications: This industry could utilize such amplifiers for base station applications where reliable, high-frequency operation is critical. The wide operating frequency range makes it ideal for satellite communication systems as well.
- Aerospace and Defense: The amplifier’s high frequency and power capabilities might be suitable for radar and communication systems within aerospace and defense sectors, where robust and reliable signal amplification is necessary.
- Electronic Manufacturing: In the manufacturing of other RF devices and systems, the TGA2524-SM could potentially be implemented as a component in RF testing equipment, owing to its medium power output and significant gain attributes.
Note that these potential industry applications are merely illustrative and need to be thoroughly analyzed and verified by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.
About Qorvo
Qorvo is well-known in the field of RF solutions, providing a wide array of components across various aspects of RF and Microwave technologies. They specialize in RF/Microwave Amplifiers, among other products, catering to a broad market ranging from consumer electronics to defense. The TGA2524-SM is a part of their comprehensive portfolio that exemplifies their commitment to high-performance RF components. Qorvo continually invests in developing new technologies and improving existing products, ensuring they meet the evolving demands of the RF and Microwave industry.
Where to Find TGA2524-SM by Qorvo
To procure the TGA2524-SM, prospective buyers should research using platforms like FindChips.com. This site allows users to compare prices, check current stock levels, and review technical details. It also provides information on distributors where this part has historically been available, including Mouser Electronics and DigiKey, although stock levels and availability may vary.
To explore alternative RF/Microwave Amplifiers or find related parts from Qorvo or other manufacturers, visiting FindChips.com is recommended. This platform provides a comprehensive overview of numerous parts, helping engineers and procurement specialists make informed decisions based on up-to-date market data.