Overview of FAN2558SX by onsemi
The FAN2558SX by onsemi is an adjustable low dropout (LDO) regulator with an output current of 180 mA. Designed for a high degree of accuracy and performance, it features a power good status indicator, which is crucial for power-sensitive applications. This component is capable of managing a maximum output voltage of 5.5V and a minimum of 1V. With a nominal dropout voltage of just 0.25 V and packaged in a compact SOT-23, 6-pin format, it ensures efficiency in a small footprint.
Notably, this regulator offers robust thermal performance, operating within a temperature range of -55°C to +150°C and is classified with a moisture sensitivity level of 1. Enclosed in plastic/epoxy material, it embodies durability and reliability for various applications. The FAN2558SX is also compliant with REACH and RoHS, reflecting onsemi’s commitment to meeting current environmental standards. Its status as end-of-life suggests that sourcing might require specific attention to inventory availability.
Industry Applications for FAN2558SX
The FAN2558SX can potentially be integrated into various high-tech industries where precise voltage regulation and component efficiency are required. This device, owing to its capability of maintaining stable output voltage over varying load conditions, might be particularly crucial in industries demanding meticulous power management. Below are selected applications for this part:
- Consumer Electronics: The part might be used in portable consumer electronics like smartphones, tablets, and cameras that require reliable power management solutions to maintain battery efficiency and prolong device lifetime.
- Computing and Data Storage: The ability to offer stable performance across a wide operational temperature could make it suitable for use in environments like data centers where thermal management is critical.
- Telecommunications: Telecom equipment, which needs to remain operable in varying climatic conditions, might benefit from this LDO regulator’s broad temperature range and high accuracy.
- Industrial Automation: In automated systems and smart factory components where precision and reliability might prevent costly downtimes or failures, this part could play a crucial role.
It’s important to note that these potential industry applications are conceptual and should be verified by engineering teams to ensure compliance with specific application standards and requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, operates extensively within the Power Circuits sector, focusing significantly on Linear Regulator ICs. They are recognized for producing parts that enhance the overall efficiency and performance of electronic systems. The FAN2558SX is among their offerings that exemplify this commitment, equipped with features that are conducive to enhancing reliability and performance. Not just focusing on linear regulators, onsemi’s portfolio includes a broad spectrum of components tailored to managing energy effectively across various applications.
Where to Find FAN2558SX by onsemi
To procure the FAN2558SX, potential buyers should consider utilizing resources like findchips.com. Our platform provides up-to-date information on inventory availability and pricing from various distributors. Historically, parts like FAN2558SX have been available from distributors such as Quest Components, Bristol Electronics, and Newark. To view current stock levels and possible alternative Linear Regulator ICs, findchips.com offers an extensive listing that might include both the components from onsemi and others.