Overview of CC1206KRX7R9BB103 by YAGEO Corporation
The CC1206KRX7R9BB103 by YAGEO Corporation is a Multilayer Ceramic Capacitor (MLCC) of the CC series, designed for general purpose applications. This component is characterized by a capacitance value of 0.01 µF and a rated DC voltage of 50V. The capacitor operates within a temperature range of -55ºC to 125ºC, making it suitable for varied environmental conditions. The dielectric material used is ceramic with an X7R temperature coefficient, which allows for stable electrical characteristics across a moderately wide temperature range. Structurally, this capacitor is of the 1206 package size (3.2 mm x 1.6 mm x 0.85 mm), which is standard in surface-mount technology (SMT).
Its packaging on a 7-inch paper tape reel facilitates automated assembly processes, crucial for high volume production. The capacitor features a ±10% tolerance in capacitance and a temperature coefficient of 15% ppm/°C. Further enhancing its applicability in various sectors, this component is compliant with RoHS, REACH, and is classified under the EAR99 of the ECCN, indicating it does not generally require a license for export.
This component is lead-free, with terminals finished in matte tin over nickel, which aids in solderability and resistance to oxidation. The surface-mount design, combined with a wraparound terminal shape, guarantees stable mechanical and electrical connectivity on printed circuit boards (PCBs).
Industry Applications for CC1206KRX7R9BB103
The CC1206KRX7R9BB103 is versatile due to its electrical and physical properties, positioning it for potential use across several industries. It is important to note that these potential applications are conceptual and require further validation by engineering teams:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize this capacitor for stabilization and filtering applications due to its compact size and stability across a range of temperatures.
- Industrial Automation: This capacitor could potentially be integrated into control systems and machinery that operate in environments with fluctuating temperatures, given its robust temperature coefficient and reliability.
- Telecommunications: In systems where signal integrity is crucial, such as radio frequency (RF) modules and base stations, this capacitor might be employed for its stable dielectric characteristics and surface-mount packaging.
- Computing and Data Storage: Within servers and storage devices, stable voltage supply and signal filtering are critical, for which this MLCC might be used.
- Environmental Monitoring: Systems that require consistent performance over varied environmental conditions could benefit from integrating this component for its operational temperature range and robustness.
It is crucial to remember that suitability for any specific application needs adherence to industry standards and thorough testing by design and engineering teams.
About YAGEO Corporation
YAGEO Corporation is a major provider in the electronics industry specializing in the manufacturing of resistors, capacitors, and wireless components. The company is particularly recognized for its expansive range of capacitor offerings, including Ceramic Capacitors. YAGEO’s capacitors are well-regarded for their quality, durability, and the broad range of configurations available, suitable for both general-purpose functions and specific, high-reliability applications.
YAGEO’s expertise in producing Ceramic Capacitors, like the CC1206KRX7R9BB103, aids electronics manufacturers and designers by offering components that support a multitude of functional requirements, from basic filtering and decoupling to precision timing and frequency control.
Where to Find CC1206KRX7R9BB103 by YAGEO Corporation
To locate the CC1206KRX7R9BB103 for procurement, the ideal starting point is findchips.com. In the platform, users can check current stock levels and pricing from various electronic distributors. Past distributors have included Digi-Key, Mouser Electronics, and TTI, among others. To find alternative Ceramic Capacitors which may suit different needs, browsing through listings on findchips.com can provide a broad view of available options from YAGEO Corporation and other manufacturers.