GRM033R61A105ME15D by Murata Manufacturing Co Ltd

Overview of GRM033R61A105ME15D by Murata Manufacturing Co Ltd.

The GRM033R61A105ME15D is a ceramic capacitor produced by Murata Manufacturing Co Ltd., characterized by its capacity to handle a 1µF capacitance with a rated voltage of 10V, encapsulated in an MLCC (Multilayer Ceramic Capacitor) format of size 0201. This part is noted for its compliance with RoHS, indicating that it is manufactured without the use of hazardous substances. Its design is optimized for surface mounting, featuring a minute rectangular package that measures 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, making it a compact solution for a variety of electronic circuits.

Key attributes that stand out for this capacitor include its dielectric material of the ceramic type, which contributes to its stability and reliability under a range of environmental conditions. The capacitor is capable of operating within a temperature range of -55 °C to 85 °C. Its positive and negative tolerance levels are set at 20%, with a temperature coefficient of 15% ppm/°C, ensuring operational integrity over a broad range of temperatures. The surface-mounted design, complemented by a wraparound terminal shape with a matte tin (Sn) finish over a nickel (Ni) barrier, underscores its suitability for high-density electronic assembly applications. The part is currently in an active phase of its life cycle.

Industry Applications for GRM033R61A105ME15D

The GRM033R61A105ME15D is versatile enough to fit into various industry applications, prioritizing compactness, reliability, and environmental compliance. While specific industry applications should be verified and analyzed by engineering and procurement teams, some potential use cases include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate this capacitor due to its small size and reliable electrical characteristics.
  • Automotive Electronics: Given its operational temperature range and compactness, it can be used in electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS), where space and reliability are critical.
  • Industrial Equipment: Automation control systems and industrial sensors can benefit from the stability and efficiency of these capacitors, especially in environments with fluctuating temperatures.
  • Education and Research: Development boards and educational kits for electronics study or research might include this capacitor for its basic yet essential functionalities in circuit design experiments.

It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance standards are met.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata is especially well-regarded for its extensive range of capacitors, including Ceramic Capacitors, making them a goto source for electronic solutions across a wide array of industries. Their innovation and quality in the ceramics capacitor market are demonstrated in products like the GRM033R61A105ME15D, which highlights Murata’s ability to produce high-precision, reliable components suited for the demanding requirements of modern electronic devices.

Murata’s commitment to sustainability and environmental compliance is reflected in their production of RoHS and REACH compliant products, ensuring their components meet the highest standards for safety and environmental care. With a focus on continued research and development, Murata remains at the forefront of electronic component technology, providing solutions that are critical to the advancement of electronics in various sectors.

Where to Find GRM033R61A105ME15D by Murata Manufacturing Co Ltd

For those looking to procure the GRM033R61A105ME15D, findchips.com is an invaluable tool. This website allows users to compare pricing, check current stock levels, and access detailed product information for electronic components from various manufacturers, including Murata Manufacturing Co Ltd. When searching for Ceramic Capacitors, users can find alternate parts to GRM033R61A105ME15D offered by Murata or other manufacturers, ensuring a wide range of options to meet specific application requirements.

Historically, distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark have stocked this particular part. However, to get the most current stock levels and pricing, it’s recommended to use findchips.com for the latest information. The site aggregates data from these and many other distributors, providing a comprehensive overview that assists in informed procurement decisions.

Compare pricing for GRM033R61A105ME15D and other Ceramic Capacitors / Capacitors at findchips.com