Overview of B12A1P by NKK Switches
The B12A1P is a single-pole double throw (SPDT) toggle switch from NKK Switches. This part functions with an on-none-on switch action and is designed to handle a maximum power rating of 0.4VA at 28VDC. Classified within the Toggle Switches subcategory, it features a through-hole mounting type with straight orientation, which is typical for PCB mounting applications.
B12A1P is equipped with a toggle bat actuator made from nickel-finished brass and provides a stable and enduring performance with an electrical life of 50,000 cycles. It includes three PCB holes for mounting and comes with solder terminal connectors. The switch adopts maintained switch action, meaning it remains in its last set position until actuated again. Engineered for durability, it operates within a temperature range from -30 °C to 85 °C and offers high resistance against environmental conditions with an insulation resistance of 500 million ohms and a dielectric withstand voltage of 500 VAC.
Industry Applications for B12A1P
The versatile design and specifications of B12A1P mean that it can potentially be applicable in various industries, though these applications should be explored and confirmed by professional engineering and design teams regarding industry standards and specific application requirements:
- Consumer Electronics: The B12A1P could potentially be used in devices where manual input is required, such as audio equipment or household appliances, where its high durability and reliable switching action would be advantageous.
- Industrial Automation: Given its ruggedness and capability to perform over a wide range of temperatures, this switch might find utility in industrial control systems which require robust performance in harsh environments.
- Computing and Data Storage: The switch’s precision in maintaining the state until actuated again could be beneficial for settings adjustments on data storage solutions where secure and stable switch performance is essential.
These potential industry applications are only conceptual/illustrative. Analysis and verification by relevant engineering teams are necessary to ensure compliance with industry standards and specific application needs.
About NKK Switches
NKK Switches is a recognized leader in the design and manufacture of electromechanical switches. Their products span a variety of types, including toggle, rocker, push-button, and more. NKK continuously emphasizes innovation and quality across its product lines, ensuring they meet stringent standards and fulfill a broad range of switching needs in different industries.
In relation to the Toggle Switches category, NKK Switches offers a diverse range of products similar to the B12A1P, which are renowned for their reliability and precision. These switches are crafted using top-grade materials and advanced technology to ensure optimal performance in various applications.
Where to Find B12A1P by NKK Switches
For individuals looking to purchase the B12A1P toggle switch by NKK Switches, our site, findchips.com, is an excellent resource. By visiting B12A1P on findchips.com, buyers can find up-to-date availability, compare pricing, and explore alternative Toggle Switches from NKK Switches or other manufacturers.
Historically, the part has been available at several prominent distributors such as Powell Electronics, TME, TTI, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. However, for current stock levels and pricing, it is recommended that potential buyers confirm this information through findchips.com.