BUK7K6R8-40E,115 by Nexperia

Overview of BUK7K6R8-40E,115 by Nexperia

The BUK7K6R8-40E,115 is a dual N-channel 40 V, 6.8 mΩ standard level MOSFET produced by Nexperia. This component is characterized by its robust performance mainly highlighted by its continuous drain current of 40 A and drain-source breakdown voltage of 40 V. It also features a remarkably low drain-source on-resistance of just 0.0058 Ohm, which reduces power loss and improves efficiency when conducting. The device is tailored for easy handling and installation, coming in an LFPAK56D-8 (SOT1205) package with 8 pins, conducive to a compact and reliable layout in circuit designs.

This MOSFET is designed for enhancement mode operation and is optimized for switching applications, with a pulsed drain current (IDM) capability reaching up to 276 A. Noteworthy for engineers considering safety and reliability in their designs, this component is avalanche rated with an energy rating of 130 mJ. Compliance with AEC-Q101 standards indicates suitability for automotive applications under stringent conditions, while its RoHS and REACH compliance ensures its adaptability in global manufacturing contexts. The part maintains a peak reflow temperature tolerance of 260°C, demonstrating its robustness for surface mount technology processes.

Industry Applications for BUK7K6R8-40E,115

The BUK7K6R8-40E,115 might serve a variety of industries due to its robust specifications and compliance with critical standards. Here are potential applications within several industries:

  • Automotive: This MOSFET could potentially be employed in electric vehicle (EV) power management systems, where high efficiency and reliability are critical. The device’s compliance with AEC-Q101 standards hints at its ability to withstand harsh automotive environments, which is crucial for applications such as EV inverters, DC-DC converters, or battery management systems.
  • Industrial Automation: In the realm of industrial automation, the BUK7K6R8-40E,115 might be used in motor drives and control units. The low on-resistance and high current handling capability could help in reducing power losses in industrial motor control circuits, enhancing the overall efficiency of automated systems.
  • Consumer Electronics: Suitable for power supply designs within various consumer electronics, this MOSFET could enhance energy efficiency in devices such as laptops, desktops, and power tools. Its compact package design and high reliability also make it ideal for space-constrained applications.
  • Telecommunications: Due to its high switching performance, this MOSFET might be implemented in telecommunications infrastructure where power efficiency and high-speed operation are required. Applications could include amplifiers and RF power stages.

Note that these potential industry applications are conceptual and illustrative. Implementation in any specific application should be validated by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a leading manufacturer of a wide range of semiconductor components, specializing particularly in Power Field-Effect Transistors and general transistors. The company is known for producing devices that offer high reliability, performance and quality in compact, power-efficient packages, which is evident in products like the BUK7K6R8-40E,115. Nexperia continually invests in research and technology development, ensuring their products meet the stringent requirements of the automotive, industrial, computing, consumer, and telecommunications sectors, amongst others. Their products typically feature advanced packaging technologies, optimized for robustness and performance, critical in today’s high-demand electronic and electrical environments.

Where to Find BUK7K6R8-40E,115 by Nexperia

To procure the BUK7K6R8-40E,115, it is recommended to research current availability and pricing through findchips.com. This site can provide up-to-date information from various distributors. Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. However, stock levels and pricing are subject to change, and it is advisable to verify current details on findchips.com. Additionally, for those seeking alternatives or related Power Field-Effect Transistors, findchips.com provides a comprehensive database of parts available from Nexperia and other manufacturers.

Compare pricing for BUK7K6R8-40E,115 and other Power Field-Effect Transistors at findchips.com