Overview of B32758G8306K000 by TDK Corporation
The B32758G8306K000 by TDK Corporation is a film capacitor designed using polypropylene as its dielectric material, featuring a capacitance value of 30 µF. It operates at a rated DC voltage of 580V and an AC voltage of 350V, with both positive and negative tolerances set at 10%. The construction is robust, featuring a through-hole mounting style, which facilitates its integration into a wide range of circuit boards. The part’s dimensions are fairly sizable with a length and height of 57.5 mm each, and a width of 38 mm. It features a typical radial box with four pins, making it suitable for PCB mounting. This component is packed in bulk, aiming for straightforward use in manufacturing and repairs.
Highlighted as an active component and compliant with RoHS and REACH environmental standards, the B32758G8306K000 ensures adherence to current environmental directives regarding hazardous substances. Certified by the AEC-Q200 standard, it is suitable for stringent automotive applications, establishing its reliability and performance under extreme conditions. It operates across a wide temperature range from -40 °C to 105 °C, ensuring functionality in diverse operational climates. The product currently has a factory lead time of 12 weeks, as of the last provided data.
Industry Applications for B32758G8306K000
Given its electrical and physical properties, the B32758G8306K000 could possibly serve a significant role in various high-demand industries. Here are some potential applications:
- Industrial Automation: In automation equipment, stability and endurance are crucial. The high capacitance and voltage ratings alongside the AEC-Q200 compliance make it potentially suitable for industrial control systems which can face harsh environments and need to maintain consistent performance.
- Renewable Energy: Systems like solar inverters and wind turbine controllers require capacitors that can handle high voltages and operate reliably over a broad temperature range. The robust design and specifications of the B32758G8306K000 might make it a viable option for these applications.
- Robotics and Drones: The versatility and durability of this capacitor could potentially make it suitable for power management applications within robotics and drone electronics, where stable and reliable energy handling is required.
Note: These potential industry applications are purely illustrative and should be verified by engineering and design teams to ensure compliance with industry standards and specific application needs.
About TDK Corporation
TDK Corporation is a prominent leader in the electronics industry, particularly known for its range of capacitors, including Fixed Capacitors. TDK has a reputation for producing reliable and technologically advanced components that cater to a broad spectrum of electronics manufacturing needs. The B32758G8306K000 is just one example of TDK’s commitment to quality and innovation in the field of capacitors. TDK’s capacitors are generally designed for applications requiring high performance and reliability, which makes them suitable for both consumer and industrial products. TDK’s production capabilities and dedication to research and development ensure they remain at the forefront of technology, continuously pushing the boundaries of what is possible in electronics components.
Where to Find B32758G8306K000 by TDK Corporation
If you are considering procuring the B32758G8306K000, it would be advantageous to explore options at findchips.com. This site not only lists current stock levels and pricing but also offers a detailed catalog of similar items from TDK or other manufacturers within the Fixed Capacitors category. The part has historically been listed at distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas. Given the fluctuating nature of electronic component stock and availability, verifying current availability on findchips.com is highly recommended.