450BXC22MEFC12.5X25 by Rubycon Corporation

Overview of 450BXC22MEFC12.5X25 by Rubycon Corporation

The 450BXC22MEFC12.5X25 is an Aluminum Electrolytic Capacitor characterized by its polarized design, using aluminum as the dielectric material. With a capacitance of 22μF and a rated DC voltage of 450V, this part operates under a capacitance tolerance of ±20%. The capacitor features radial leaded terminals, a cylindrical form factor with a diameter of 12.5mm, and a length of 25mm. Designed for through-hole mounting, it operates within a temperature range from -25°C to +105°C, making it suitable for various applications where high voltage and stability are required. The component is RoHS compliant, ensuring compatibility with environmental safety standards.

Industry Applications for 450BXC22MEFC12.5X25

The specific properties of the 450BXC22MEFC12.5X25 suggest its potential usefulness across various industries. Below, we explore three sectors where this capacitor might be particularly beneficial:

  • Energy and Power Systems: The high voltage rating and tolerance to temperature fluctuations could potentially make the 450BXC22MEFC12.5X25 suitable for power supplies in energy generation and distribution applications. Components like these might be used in filtering and timing circuits which require stable capacitive values over varying temperatures.
  • Renewable Energy: In solar inverters or wind turbine control systems, the capability to handle significant ripple currents and maintain performance over a broad operating temperature range might make this capacitor a candidate for smoothing and filtering applications.
  • Automotive: While not specified for automotive standards such as AEC-Q100, if analyzed and deemed compliant, such capacitors could potentially be used in electric vehicle power management systems, where high voltage and temperature resilience are crucial.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Rubycon Corporation

Rubycon Corporation is a well-established manufacturer known for its production of high-quality capacitors, specifically within the realm of Aluminum Electrolytic Capacitors. Their range includes varieties which differ in size, voltage ratings, and operational specifications to cater to a broad spectrum of electrical and electronics applications. The 450BXC22MEFC12.5X25 is a part of their BXC series, which features capacitors designed for long life and increased reliability under high voltage conditions.

Where to Find 450BXC22MEFC12.5X25 by Rubycon Corporation

To source the 450BXC22MEFC12.5X25 capacitor, potential buyers can consider several distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, Chip 1 Exchange, Verical, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. It is essential to check on findchips.com for current stock levels and pricing. By searching under the Aluminum Electrolytic Capacitors category, buyers can also explore alternate parts offered by Rubycon or other manufacturers that might fit their requirements.

Compare pricing for 450BXC22MEFC12.5X25 and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com