Overview of ADT7462ACPZ-REEL by onsemi
The ADT7462ACPZ-REEL by onsemi is an integrated circuit specifically designed as a system fan controller with advanced temperature and voltage monitoring capabilities. Housed in a low-profile, quad flat, no-lead package (LFCSP-32) with dimensions of 5×5 mm and a pitch of 0.5P, this component stands out due to its multifunctionality and compact form factor. It operates within a temperature range of -40 °C to 125 °C, supporting a power supply voltage from 3 V to 5.5 V.
This part features a precision temperature sensor tied to a series of fan control algorithms, capable of handling multiple fan management tasks within system design. It utilizes a 4-wire interface and comes with switches/digital outputs for better operational capabilities. Manufactured lead-free and RoHS compliant, the ADT7462ACPZ-REEL is current in its lifecycle ensuring ongoing availability and support.
onsemi, its manufacturer, rates the device for a maximum operating current of 4 mA and provides it with a maximum accuracy specification of 4 °C. Additional features such as its 8-bit resolution and hysteresis of 0.07V highlight its finely tuned performance specifications for complex embedded systems. The factory lead time for this component is approximately 16 weeks as per current data.
Industry Applications for ADT7462ACPZ-REEL
The ADT7462ACPZ-REEL by onsemi potentially fits a wide range of applications across various industries due to its flexible monitoring and control features. Here are a few industries where it could be particularly useful:
- Computing and Data Storage: This component could potentially be utilized in server farms and data centers for managing the thermal performance of high-speed computing devices. Its capability to control multiple fan speeds in response to varying temperatures might help in maintaining optimal conditions for system reliability and efficiency.
- Industrial Automation: In industrial settings, precise temperature and voltage monitoring can be crucial. The ADT7462ACPZ-REEL could be used for thermal management in automated manufacturing equipment, potentially helping to prevent overheating in rigorous operation conditions.
- Consumer Electronics: For devices such as gaming consoles and home computing systems, maintaining component temperature within safe operational limits is essential for performance and longevity. The ADT7462ACPZ-REEL might serve well in these applications to enhance user experience by providing efficient temperature management and fan control.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent provider in the semiconductor industry, specializing in energy-efficient innovations and technologies. Within the arena of Temperature Sensors and sensors/transducers on a broader scale, onsemi has developed a variety of parts, including the ADT7462ACPZ-REEL. Their products are designed to improve performance across high-volume applications, enhancing the operational efficiency and environmental sustainability of their customer’s products.
Where to Find ADT7462ACPZ-REEL by onsemi
To procure the ADT7462ACPZ-REEL, it is advisable to visit findchips.com. This site provides real-time availability and pricing from various distributors. Additionally, by visiting Temperature Sensors, alternatives to the ADT7462ACPZ-REEL that might be available from onsemi or other manufacturers can be examined.
The part has historically been available from distributors such as Digi-Key, Mouser Electronics, Future Electronics, and Farnell. However, stock levels and availability can vary, so checking on FindChips for the latest information is recommended.