Overview of L7824CV by STMicroelectronics
The L7824CV by STMicroelectronics is a positive voltage regulator IC, characterized by a fixed output voltage of 24V. This component is designed to handle an input voltage minimum of 33V and a maximum of 40V, placing it within the specifications of the product range 7824 Voltage Regulators. Enclosed in a TO-220-3 package, the L7824CV supports three pins, making it straightforward for integration into various electronic systems. It aligns with compliance standards such as RoHS, though it is not compliant with the REACH regulation. Also notable is its “EAR99” ECCN code, rendering it generally permissible for export without requiring an explicit export license under most conditions.
The L7824CV owes much of its functionality to its bipolar technology foundation. This technology is integral to the regulator’s performance, offering stable linear voltage regulation, essential for applications requiring precise voltage control. Key specifications include a dropout voltage of nominally 2V, an operating temperature reaching up to 125°C, and a maximum output current of 1A. The voltage regulator experiences line and load regulation maxima of 0.48%, ensuring minimal deviation in output despite changes in input voltage or load conditions. As a through-hole device, it is tailored for robust mounting requirements, devoid of the options for surface mounting.
In summary, the L7824CV’s design and specifications make it suitable for demanding applications requiring reliable voltage stabilization. Its longevity and reliability are underscored by its active lifecycle status in the manufacturing record, indicating ongoing production and support.
Industry Applications for L7824CV
The L7824CV is pertinent to various industry applications where stable and reliable power supply is critical. Notably, this voltage regulator’s characteristics make it a potentially suitable component in selective high-reliability environments.
- Consumer Electronics: Devices such as home audio systems and personal computers often require stable power supplies to maintain functional integrity and performance. The L7824CV could theoretically provide this stability, ensuring enhanced device reliability and potentially longer lifespans.
- Industrial Automation: Automated machinery and control systems that operate within a set voltage tolerance may benefit from the precision offered by the L7824CV. Such systems utilize voltage regulators to safeguard against fluctuations in power supply that might otherwise disrupt operational precision.
- Telecommunications: In the telecommunications industry, voltage regulators such as the L7824CV might be used in equipment like transmitters and receivers, ensuring consistent performance even under variable power supply conditions. This reliable voltage handling capacity is key to maintaining communication efficacy over expansive networks.
- Computing and Data Storage: The stability of power supply is crucial for the prevention of data corruption and hardware damage. Here, the L7824CV might be utilized within power supply units or within peripheral hardware requiring dedicated voltage levels.
It is important to note that these potential industry applications are purely illustrative and must be rigorously analyzed and verified by engineering and design teams to ensure compliance with industry-specific standards and particular application requirements.
About STMicroelectronics
STMicroelectronics is a prominent global semiconductor company that engages in the development, manufacturing, and marketing of a wide array of electronic components. Among its diverse product portfolio, Linear Regulator ICs represent a critical segment where STMicroelectronics has established a formidable presence. The company’s approach to integrating innovative design with robust manufacturing processes has positioned it as a key player in the power circuits sector. Within this segment, products like the L7824CV showcase STMicroelectronics’ commitment to delivering reliability and performance across various applications.
Where to Find L7824CV by STMicroelectronics
To purchase the L7824CV, prospective buyers are encouraged to utilize platforms like findchips.com. Here, not only can one find detailed inventory information for the L7824CV, but also view offerings across a spectrum of distributors. Previous distributors have included significant entities such as Mouser Electronics, DigiKey, and Arrow Electronics among others. To access comprehensive and current stock levels and pricing, findchips.com remains an essential resource. Furthermore, for those looking for alternatives, the site provides a way to explore other Linear Regulator ICs that might be offered by STMicroelectronics or other manufacturers.