Overview of FSM2JSMATR by TE Connectivity
The FSM2JSMATR is a tactile keypad switch from TE Connectivity designed for surface mount applications. This part features a single-pole single-throw (SPST) configuration with a momentary switch function, making it essential for applications requiring a temporary and tactile response to user input. The switch operates under a maximum current of 0.05A and a voltage of up to 24V DC.
Sporting a compact design characterized by a polyamide housing, a copper alloy center contact plated with silver, and a POLYPHENYLENE SULPHIDE actuator, the FSM2JSMATR is robust and designed for longevity, evidenced by an operating life of 100,000 cycles. Given its RoHS compliance and a force requirement of 1.568 N for actuation, this switch is designed for an extensive range of applications needing reliable and responsive control. It operates effectively within a temperature range from -20 °C to 85 °C.
Industry Applications for FSM2JSMATR
The FSM2JSMATR’s design and features render it suitable for diverse applications across multiple industries. Here are a few illustrative potential applications:
- Consumer Electronics: The switch could potentially be used in personal devices such as audio equipment, cameras, or portable gaming devices, where durable and compact switches are necessary for frequent user interaction.
- Computing and Data Storage: Given its attributes like low contact resistance and high insulation resistance, this component might find applications in computer peripherals such as keyboards and mice, enhancing user experience through reliable and precise control.
- Industrial Automation: The rugged construction and operational temperature range make it ideal for use in control panels that operate in harsh environments, possibly maintaining performance despite exposure to variable temperatures and conditions.
- Electronic Manufacturing: Automation equipment used in manufacturing electronics might utilize such switches for control interfaces that require durable and precise user input capabilities.
- Telecommunications: Equipment such as network switches and control interfaces which require high reliability and long service life could benefit from the features offered by the FSM2JSMATR.
These potential industry applications are conceptual and should be assessed for compatibility by engineering teams in accordance to particular requirements, standards, and specifications.
About TE Connectivity
TE Connectivity is an industry leader in the engineering and manufacturing of a vast array of electronic components, including an extensive portfolio of switches. Within the realm of Keypad Switches, TE Connectivity provides innovative solutions such as the FSM2JSMATR, helping address the diverse needs of modern electronics. This part, along with others in their lineup, showcases TE Connectivity’s commitment to delivering high-quality, reliable components suited for a range of technological applications.
Where to Find FSM2JSMATR by TE Connectivity
To purchase the FSM2JSMATR or explore other options, visit the findchips.com platform. Here, you can find detailed information on stock availability and pricing from multiple distributors. Historically, distributors like Master Electronics, Sager, TTI, and DigiKey have stocked this part, but for real-time availability, it’s recommended to verify directly on findchips.com. Additionally, you can explore alternate components from TE Connectivity or other manufacturers in the Keypad Switches category.